Isolated, Regulated DC/DC Converters for Harsh Environments
Vicor’s DCM™ converters with high-frequency ZVS topology consistently deliver high efficiency across the input line range
Vicor’s DCM in a VIA package are isolated, regulated DC/DC converters, operating from an unregulated, wide-range input to generate an isolated 5.0 VDC to 48 VDC range output. With their high-frequency zero-voltage switching (ZVS) topology, the DCM converters consistently deliver high efficiency across the input line range. The DCM series provides tight output voltage regulation and offers a secondary-referenced control interface for trim, enable, and remote sense operation. DCM converters and downstream DC/DC products support efficient power distribution, providing superior power system performance and connectivity from a variety of unregulated power sources to the point-of-load.
- Up to 320 W
- Up to 92.4% peak efficiency
- 183 W/in3 power density
- Wide input range: 9 V to 75 V
- Industrial
- Process control
- Heavy equipment
- Defense/aerospace
Isolated, Regulated DC/DC Converters for Harsh Environments - Board Mount
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | DCM3414B75H31C2T09 | DC DC CONVERTER 28V 320W | 1 - Immediate | $8,782.73 | Vis detaljer |
![]() | ![]() | DCM3414B75H31C2C09 | DC DC CONVERTER 28V 320W | 0 - Immediate | $10,100.11 | Vis detaljer |
![]() | ![]() | DCM3414B50M06A8C09 | DC DC CONVERTER 5V 180W | 0 - Immediate | $10,422.12 | Vis detaljer |
Isolated, Regulated DC/DC Converters for Harsh Environments - Chassis Mount
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | DCM3414V50M13C2C01 | DC/DC CONVERTER 12V 320W | 9 - Immediate | $10,238.26 | Vis detaljer |
![]() | ![]() | DCM3414V50M13C2T01 | DC/DC CONVERTER 12V 320W | 0 - Immediate | $10,034.98 | Vis detaljer |
![]() | ![]() | DCM3414V50M26C2C01 | DC/DC CONVERTER 24V 320W | 0 - Immediate | $10,047.87 | Vis detaljer |