VentoFlex Modular Lighting Tile
VCC's tiles bend the rules of lighting design without compromise and are suitable in challenging interior spaces
VCC's VentoFlex modular lighting system features a flexible PC board delivering seamless backlighting for a variety of applications including challenging interior spaces. VentoFlex flexible copper clad laminate (FCCL) tiles can be mounted directly to most non-conductive interior surfaces with no requirement for a heat sink. Featuring ninety CRI Luxeon™ LEDs in a wide range of color temperatures, VentoFlex tiles provide seamless uniform illumination of luminous surfaces at setback distances as low as 2 inches.
VentoFlex allows a user to achieve their desired tone, aesthetic, and ambiance for a specific application. Applications are not limited by flat surfaces thanks to VentoFlex's ability to contour to fit most curved surfaces up to 90° and beyond.
The innovative LED tiles are available in 12-inch x 12-inch squares. The only tool required is a pair of scissors to cut and form VentoFlex tiles into the desired size and shape, including around design elements such as rounded corners and tight spaces, without taking up much room at 0.15 inches (3.81 mm).
VentoFlex can link up to ten or fifteen, 12-inch x 12-inch tiles (1440 in2 or 2160 in2 lighting power) to one Class 2 LED driver, all on the same 0 V to 10 V or DALI dimmer. The cables don’t have to physically touch each other when connecting the tiles together, enabling more design flexibility.
- Connects up to ten or fifteen, 12 in. x 12 in. VentoFlex LED tiles on a Class 2 LED driver
- Dimmable to 1% using any 0 V to 10 V/DALI signal
- LEDs: 144 Luxeon™ CRI > 90
- Mounting methods: staples, nail, screw, and double-sided tape
- Viewing angle: 140°
- Luminous efficacy: 100 lumens/watt (8.6 W/tile)
- Luminous flux: 864 lm/foot2
- Material: FCCL PC board
- Color temperatures: 2200K, 2700K, 3000K, 3500K, 4000K, 5000K, and 5700K
- Toolless snap connectors
- Modular connections: snap buttons, jumpers, or bridge cables
- Operating temperature: -13°F to +140°F
- Suitable for dry and damp locations
- TM-21 L70 > 60,000 hours
- Class 2 input only
- Hot-spot temperature (Tc): 105°C maximum
- Works with any 48 VDC output LED driver
- 5-year warranty
- Ceilings
- Backlit signs
- Museums and galleries
- Restaurants
- 3D installations
- Bars and countertops
- Lobbies
- Retail spaces
- Decorative walls and panels
VentoFlex Modular Lighting Tiles
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | VFTH12N06S27K | LED MOD VENTOFLEX WHT SQ 2700K | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | VFTH12N09S27K | LED MOD VENTOFLEX WHT SQ 2700K | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | VFTS12N06S27K | LED MOD VENTOFLEX WHT SQ 2700K | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | VFTS12N09S27K | LED MOD VENTOFLEX WHT SQ 2700K | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | VFTH12N06S40K | LED MOD VENTOFLEX WHT SQ 4000K | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | VFTS12N06S40K | LED MOD VENTOFLEX WHT SQ 4000K | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | VFTH12N09S40K | LED MOD VENTOFLEX WHT SQ 4000K | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | VFTS12N09S40K | LED MOD VENTOFLEX WHT SQ 4000K | 0 - Immediate | See Page for Pricing | Vis detaljer |
Accessories
| Bilde | Manufacturer Part Number | Beskrivelse | Til bruk med/relaterte produkter | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | VFTPCSN1010FT | VENTOFLEX, POWER CABLE, NEGATIVE | VentoFlex-serie | 45 - Immediate | $52.91 | Vis detaljer |
![]() | ![]() | VFTPCSP0110FT | VENTOFLEX, POWER CABLE, POSITIVE | VentoFlex-serie | 45 - Immediate | $52.91 | Vis detaljer |
![]() | ![]() | VFTJCSN0402FT | VENTOFLEX, JUMPER CABLE, 18AWG, | VentoFlex-serie | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | VFTBCSN1002FT | VENTOFLEX, BRIDGE CABLE, NEGATIV | VentoFlex-serie | 0 - Immediate | See Page for Pricing | Vis detaljer |