RHB Series Capacitors
Chemi-Con's RHB series are high voltage screw terminal aluminum electrolytic capacitors
Chemi-Con's RHB series screw terminal mount aluminum electrolytic capacitors are downsized with high rated ripple current capability for high voltage/power inverter applications. The RHB series is rated at 2000 hours life with full rated ripple current applied at +85°C. Voltage ratings up to 700 VDC standard with customized designs up to 850 VDC. The RHB series can replace film capacitors in inverter designs at a much lower cost with superior volumetric efficiency.
- Endurance: 2,000 hours @ -25°C to +85°C
- Voltage: 575 VDC to 700 VDC
- Capacitance: 1000 μF to 5600 μF
- Size: φ63.5 mm x 70 mm L to φ89 mm x 1 55 mm L
- Inverters
- Bulk storage
- Welders
- X-ray
RHB Series Capacitors
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ERHB701LGC122MDC5U | CAP ALUM 1200UF 20% 700V SCREW | 34 - Immediate | $1,390.76 | Vis detaljer |
![]() | ![]() | ERHB701LGC182MEC5U | CAP ALUM 1800UF 20% 700V SCREW | 35 - Immediate | $1,914.00 | Vis detaljer |
![]() | ![]() | ERHB701LGC222MEF5U | CAP ALUM 2200UF 20% 700V SCREW | 34 - Immediate | $1,267.92 | Vis detaljer |
![]() | ![]() | ERHB701LGC272MFD5U | CAP ALUM 2700UF 20% 700V SCREW | 0 - Immediate | $1,652.33 | Vis detaljer |
![]() | ![]() | ERHB701LGC332MFF5U | CAP ALUM 3300UF 20% 700V SCREW | 18 - Immediate | $1,699.95 | Vis detaljer |