Workbench and Cabinet (Long) Power Strips
Tripp Lite by Eaton's power strips are ideal for various electronic equipment needing multiple convenience outlets
Tripp Lite by Eaton's power strips provide either a 15 A or 20 A, 120 V power strip with standard NEMA 5-15 outlets in a rugged, all-metal, mountable housing. Some models also include NEMA 5-15/20R outlets. They allow for both vertical and horizontal mounting, making them ideal for a variety of uses, including workbench, office, rackmount, enclosure, industrial, and telecom applications.
- Multi-outlet power distribution
- Featuring a variety of outlets compatible with all standard electrical equipment, these power strips are an ideal solution for applications or locations that need to power many devices simultaneously. The housing spaces the outlets far enough apart for most AC adapters and transformers
- Vertical or horizontal mounting
- With vertical or horizontal installation, rugged housing, and plenty of outlets, Tripp Lite by Eaton's workbench and cabinet power strips are ideal for point-of-sale and retail display applications. They provide installation wherever reliable, multi-outlet power distribution is required
- Extra-long power cord
- Install these power strips far away from a power source and provide power distribution to previously un-powered areas with extra-long power cords. They can be mounted in a different area or room from where it draws AC power, putting users in control of getting reliable power service where they need it most
- Premium safety features
- The lighted on/off switch features a translucent cover that eliminates accidental shut-offs while still allowing users to see whether the power strip is operational with a glance. A built-in 15 A or 20 A circuit breaker prevents dangerous circuit overloads that could damage equipment. The breaker immediately shuts off the AC input to the power strip when it detects that the equipment load is drawing too much power
- Heavy-duty housing
- The power strip's rugged, all-metal housing is durably constructed, making it a great solution for workbench and cabinet applications
- Warranty
- These products are covered by a limited lifetime warranty
- Recommended for industrial, office, retail, rackmount, raceway, workbench, and point-of-sale settings
Workbench and Cabinet (Long) Power Strips
| Bilde | Manufacturer Part Number | Beskrivelse | Type | Monteringstype | Strøm - maks | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PS2408 | POWER STRIP 24" 8 OUT 15'CORD | Grenuttak, grenuttak | Bord, Hylle, Vegg | 15A | 562 - Immediate 36 - Factory Stock | $792.11 | Vis detaljer |
![]() | ![]() | PS3612 | POWER STRIP 36" 12OUT 15'CORD | Grenuttak, grenuttak | Bord, Hylle, Vegg | 15A | 156 - Immediate | $871.63 | Vis detaljer |
![]() | ![]() | PS3612RA | POWER STRIP 36" 12OUT 15'CORD | Grenuttak, grenuttak | Bord, Hylle, Vegg | 15A | 44 - Immediate 1200 - Factory Stock | $1,114.78 | Vis detaljer |
![]() | ![]() | PS361206 | POWER STRIP 36" 12OUT 6'CORD | Grenuttak, grenuttak | Bord, Hylle, Vegg | 15A | 88 - Immediate 360 - Factory Stock | $777.61 | Vis detaljer |
![]() | ![]() | PS3612B | OUTLET STRIP 12 OUT 15A 120V | Grenuttak, grenuttak | Bord, Vegg | 15A | 33 - Immediate 36 - Factory Stock | $864.34 | Vis detaljer |
![]() | ![]() | PS4816 | POWER STRIP 48"X16 OUT 15'CORD | Grenuttak, grenuttak | Bord, Hylle, Vegg | 15A | 637 - Immediate | $1,036.38 | Vis detaljer |
![]() | ![]() | PS361220 | POWER STRIP 36" 12OUT 15'CORD | Grenuttak, grenuttak | Bord, Hylle, Vegg | 20A | 92 - Immediate | $1,136.20 | Vis detaljer |
![]() | ![]() | PS6020 | POWER STRIP 60" 15A 20OUT15'CORD | Grenuttak, grenuttak | Bord, Hylle, Vegg | 15A | 97 - Immediate 180 - Factory Stock | $1,150.42 | Vis detaljer |
![]() | ![]() | UL17CB-15 | POWER STRIP 12.5" 9OUT 15'CORD | Grenuttak, grenuttak | Bord, Vegg | 15A | 42 - Immediate 240 - Factory Stock | $664.97 | Vis detaljer |
![]() | ![]() | TLM88USBC | 8-OUTLET SURGE PROTECTOR WITH 1 | Grenstikkontakt, grenuttak, overspenningsbeskytter | Bord, Gulv, Vegg | 15A | 32 - Immediate | $831.87 | Vis detaljer |
![]() | ![]() | PS240810 | POWER STRIP 120V 8OUT VERT 10' | Grenuttak, grenuttak | Bord, Hylle, Vegg | 15A | 16 - Immediate 17328 - Factory Stock | $821.02 | Vis detaljer |
![]() | ![]() | PS2408RA | POWER STRIP 24" 8 OUT 15'CORD | Grenstikkontakt, grenuttak, overspenningsbeskytter | Chassismontering | 15A | 204 - Immediate | $986.42 | Vis detaljer |
![]() | ![]() | PS4816B | OUTLET STRIP 16 OUT 15A 120V | Grenuttak, grenuttak | Bord, Vegg | 15A | 0 - Immediate 450 - Factory Stock | $1,036.38 | Vis detaljer |
![]() | ![]() | SS7415-15 | POWER STRIP 48" 16OUT RACK MOUNT | Grenstikkontakt, grenuttak, overspenningsbeskytter | Bord, Hylle, Vegg | 15A | 36 - Immediate 306 - Factory Stock | $1,228.35 | Vis detaljer |
![]() | ![]() | PS7224-20 | POWER STRIP 72" 24OUT 15'CORD | Grenuttak, grenuttak | Bord, Hylle, Vegg | 20A | 58 - Immediate | $1,551.76 | Vis detaljer |
![]() | ![]() | PS3612-20HW | POWER STRIP 36" 12OUT NO CORD | Grenuttak, grenuttak | Bord, Vegg | 20A | 0 - Immediate | $588.69 | Vis detaljer |