Rack-Mounted Cooling Systems (Self-Cooling Racks)
Tripp Lite by Eaton offers smarter cooling for mission critical applications
Tripp Lite by Eaton SmartRack precision cooling systems provide a rack-mounted, self-contained solution in both 3.5 kW (12 kBTU/hr) or 5.5 kW (18.8 kBTU/hr) of cooling capacity that combines the rack cabinet and cooling unit into a convenient space-saving design with optimized thermal management. These self-cooling racks are ideal bundles for tight-fitting edge micro data centers, network closets, server rooms, and other mission-critical IT applications in retail, financial institutions, and commercial outlets (storefronts and branch offices), light industrial environments (factories and warehouses), and research/development locations (laboratories and workshops).
As distributed IT increases in small and large networks, including edge computing, reliable cooling is critical. In addition, 5G-enabled technologies and IoT enclosures require robust designs that enable rapid deployments, high reliability, and peace of mind with the integrated network management card.
In-row cooling and portable Eaton Tripp Lite series air conditioning solutions are also available.
- Close-coupled cooling improves energy efficiency and avoids hot spots
- Robust IT-grade designs for 24/7 operation (100% duty cycle)
- Rack-mounted design (rack-mount or top of rack) does not require floor space
- Several condensate removal options, including pump, gravity, or condensate evaporate
- Network card in embedded to supports remote management via SNMP
- Large 7 inch display for easy and intuitive commissioning, management, and diagnostics
- Building automation
- Industrial automation
- Submetering
- HVAC
- Energy
- Renewable energy
Rack-Mounted Cooling Systems
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | SRCOOL5KWRM42U | 5.5KW RCKMT COOLER ON 42U RACK | 0 - Immediate 18 - Factory Stock | $218,632.80 | Vis detaljer | |
![]() | ![]() | SRCOOL3KTP33U | SMARTRACK 33U STANDARD-DEPTH RAC | 0 - Immediate | $99,303.33 | Vis detaljer |
![]() | ![]() | SRCOOL3KTP25U | SMARTRACK 25U STANDARD-DEPTH RAC | 0 - Immediate 1 - Factory Stock | $96,416.84 | Vis detaljer |
![]() | ![]() | SRCOOL7KRME | RACKMOUNT COOLING UNIT AIR CONDI | 2 - Immediate 12 - Factory Stock | $11,453.13 | Vis detaljer |
![]() | ![]() | SRCOOL7KRM | RACKMOUNT COOLING UNIT AIR CONDI | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | SRFANTRAY9 | FAN TRAY FOR 19 IN. RACKS - 1U, | 5 - Immediate | $5,368.26 | Vis detaljer |
![]() | ![]() | SRFANTRAY6 | FAN TRAY FOR 19 IN. RACKS - 1U, | 0 - Immediate 109 - Factory Stock | $3,768.41 | Vis detaljer |
![]() | ![]() | SRCOOL3KTP | TOP-OF-RACK PRECISION COOLING AI | 0 - Immediate | $51,333.84 | Vis detaljer |
![]() | ![]() | SR25UBAC | RACK STEEL 42.1X23.6X48.7 BLK | 0 - Immediate | $15,344.38 | Vis detaljer |
![]() | ![]() | SRCOOLTMVENT | EMERGENCY FALLBACK VENTILATION S | 0 - Immediate | $6,201.91 | Vis detaljer |
![]() | ![]() | SRCOOLTPDUCT | SMARTRACK EXHAUST DUCT KIT FOR S | 0 - Immediate 27 - Factory Stock | $8,070.07 | Vis detaljer |