Medical-Grade Isolation Transformer
Tripp Lite medical-grade transformers are UL/IEC 60601-1 compliant
Tripp Lite's isolation transformers provide medical-grade regulatory compliance for connected equipment and are ideal for equipment that does not require battery backup. Faraday shielding provides full line isolation and reduces the cumulative leakage current of connected equipment to less than 100 A for optimal safety in patient care vicinities, along with continuous noise filtering and enhanced common mode surge protection. Dual-voltage models support 115 V or 230 V at 50 Hz / 60 Hz, selectable by input power module fuse installation (both fuses are included with the unit as accessories). Smaller toroid design provides low-impedance line isolation, with pass-through, step-up, or step-down capabilities.
Medical-Grade Isolation Transformer
| Bilde | Manufacturer Part Number | Beskrivelse | Spenning - sekundær | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | IS300HGDV | TRANSFORMER MED GRADE ISOL | 115V, 230V | 56 - Immediate | $7,488.73 | Vis detaljer |
![]() | ![]() | IS600HGDV | TRANSFORMER MED GRADE ISOL | 115V, 230V | 19 - Immediate | $8,708.47 | Vis detaljer |
![]() | ![]() | IS1800HG | XFRMR MED GRADE ISOL 1800VA | 120V | 30 - Immediate 11 - Factory Stock | $10,088.29 | Vis detaljer |
![]() | ![]() | IS500HG | XFRMR MED GRADE ISOL 120V 500VA | 120V | 9 - Immediate | $4,299.04 | Vis detaljer |
![]() | ![]() | IS1000HG | XFRMR MED GRADE ISOL 1000VA | 120V | 28 - Immediate 16 - Factory Stock | $6,236.24 | Vis detaljer |
![]() | ![]() | IS1800HGDV | TRANSFORMER MED GRADE ISOL | 115V, 230V | 79 - Immediate | $16,644.39 | Vis detaljer |
![]() | ![]() | IS1000HGDV | TRANSFORMER MED GRADE ISOL | 115V, 230V | 106 - Immediate | $9,802.48 | Vis detaljer |
![]() | ![]() | IS250HG | XFRMR MED GRADE ISOL 120V 250VA | 120V | 58 - Immediate | $3,164.15 | Vis detaljer |