Fiber Optic Network Cables
Tripp Lite's cables provide faster speeds, farther reach, and greater reliability for telecom and network applications
Fiber optic network cables from Tripp Lite by Eaton provide a faster, thinner, farther, and lighter way to send networking and telecommunications data. Fiber optic cables are made of tiny strands of glass about the size of a human hair and use light pulses. Network devices that require more bandwidth, higher speeds, and more reliable internet connectivity such as security cameras, digital signage, and VoIP phone systems make fiber optic cables the obvious choice for those providing telecommunications and internet. Tripp Lite by Eaton provides single-mode and multi-mode fiber optical cables in sizes including 9/125, 50/125, and 62.5/125. Designed to meet or exceed the top industry standards, these cables are recommended for fast, clear data transmission in network and telecom applications.
Most fiber optic cables can transfer up to 100 Gb/s or 400 Gb/s speeds and can carry up to 60 TB/s which is slightly slower than the speed of light. Copper Ethernet cables can carry signals about 100 meters while some single-mode fiber optic cables can carry more data up to 25 miles. The actual distance depends on the type of cable, wavelength, and network. Fiber is immune to temperature changes, severe weather, and moisture, and does not present a fire hazard like old or worn copper cables can.
Fiber can be incorporated into existing networks using Tripp Lite by Eaton media converters to extend UTP Ethernet connections over fiber optic cable. Fiber makes it easy to swap new connections as needed contributing to a future-proof network. A converter can extend a copper Ethernet signal over fiber optic distances. Modular patch panel solutions integrate equipment with 10 Gb, 40 Gb, and 100/120 Gb speeds to meet current needs and provide flexibility for future needs.
- Faster transfer speeds: up to 100 Gb/s or 400 Gb/s
- Farther distance: single-mode fiber carries data up to 25 miles
- Built for the future:
- Incorporate fiber into existing networks with a media converter
- Easily swap new connections as needed
- Cleaner signal:
- Immune to temperature changes, severe weather, and moisture
- No electric current and is not affected by EMI
- Does not present a fire hazard as old or worn copper cables can
Fiber Optic Network Cables
| Bilde | Manufacturer Part Number | Beskrivelse | 2. kontakt | Kabeldiameter | Fibertype | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | N320-001 | FIBER OPTC CBL LC-LC DUPLX 305MM | LC-dupleks | - | 62,5/125 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | N820-20N | FIBER OPTC CBL LC-LC DUPLX 500MM | LC-dupleks | - | 50/125 | 226 - Immediate | $237.06 | Vis detaljer |
![]() | ![]() | N318-01M | FIBER OPTIC CBL LC-ST DUPLEX 1M | ST (2) | - | 62,5/125 | 81 - Immediate 170 - Factory Stock | $181.21 | Vis detaljer |
![]() | ![]() | N320-02M | FIBER OPTIC CBL LC-LC DUPLEX 2M | LC-dupleks | - | 62,5/125 | 99 - Immediate 450 - Factory Stock | $199.64 | Vis detaljer |
![]() | ![]() | N302-003 | FIBER OPTC CBL ST-ST DUPLX 914MM | ST (2) | - | 62,5/125 | 154 - Immediate 600 - Factory Stock | $190.47 | Vis detaljer |
![]() | ![]() | N320-01M | FIBER OPTIC CBL LC-LC DUPLEX 1M | LC-dupleks | - | 62,5/125 | 126 - Immediate 90 - Factory Stock | $206.57 | Vis detaljer |
![]() | ![]() | N820-02M | FIBER OPTIC CBL LC-LC DUPLEX 2M | LC-dupleks | - | 50/125 | 241 - Immediate 2900 - Factory Stock | $244.64 | Vis detaljer |
![]() | ![]() | N370-01M | FIBER OPTIC CBL LC-LC DUPLEX 1M | LC-dupleks | - | 8,3/125 | 274 - Immediate 3850 - Factory Stock | $233.32 | Vis detaljer |
![]() | ![]() | N458-001-62 | FIBER OPTC CBL LC-SC DUPLX 305MM | SC-dupleks | - | 62,5/125 | 63 - Immediate | $408.92 | Vis detaljer |
![]() | ![]() | N320-30M | FIBER OPTIC CBL LC-LC DUPLEX 30M | LC-dupleks | - | 62,5/125 | 55 - Immediate | $569.74 | Vis detaljer |
![]() | ![]() | A102-02M | TOSLINK CABLE PLUG-PLUG 2M | Toslink-plug | - | - | 31 - Immediate 1350 - Factory Stock | $51.08 | Vis detaljer |
![]() | ![]() | N816-01M | FIBER OPTIC CBL LC-SC DUPLEX 1M | SC-dupleks | - | 50/125 | 111 - Immediate 110 - Factory Stock | $171.95 | Vis detaljer |
![]() | ![]() | N320-20M | FIBER OPTIC CBL LC-LC DUPLEX 20M | LC-dupleks | - | 62,5/125 | 43 - Immediate 40 - Factory Stock | $384.60 | Vis detaljer |
![]() | ![]() | N820-01M | FIBER OPTIC CBL LC-LC DUPLEX 1M | LC-dupleks | - | 50/125 | 456 - Immediate 2300 - Factory Stock | $224.43 | Vis detaljer |
![]() | ![]() | N820-03M | FIBER OPTIC CBL LC-LC DUPLEX 3M | LC-dupleks | - | 50/125 | 115 - Immediate 2200 - Factory Stock | $244.73 | Vis detaljer |
Media Converters
| Bilde | Manufacturer Part Number | Beskrivelse | Fiberporter | SFP-/XFP-porter | MTU | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | N784-001-ST | EXTERNAL MULTIMODE MEDIA CONVERT | 1 | - | - | 87 - Immediate | $860.31 | Vis detaljer |
![]() | ![]() | N784-H01-SCMM | HARDENED COPPER TO FIBER MEDIA C | 1 | - | - | 4 - Immediate | $1,725.96 | Vis detaljer |
![]() | ![]() | N784-H01-STMM | HARDENED COPPER TO FIBER MEDIA C | 1 | - | - | 10 - Immediate 147 - Factory Stock | $1,753.65 | Vis detaljer |
![]() | ![]() | N785-INT-SC-SM | GIGABIT SINGLEMODE FIBER TO ETHE | 1 | - | - | 24 - Immediate 320 - Factory Stock | $1,822.88 | Vis detaljer |
![]() | ![]() | N785-P01-SC-SM1 | GIGABIT SINGLEMODE FIBER TO ETHE | 1 | - | - | 3 - Immediate | $2,540.15 | Vis detaljer |