TMC2590-BOB40 Breakout Board

TRINAMIC's development board enables users to check motor performance while developing the application's software

Image of TRINAMIC's TMC2590-BOB40 Breakout BoardTRINAMIC's TMC2590 breakout board is a development board with the TMC2590-TA high-power gate driver for stepper motors. This board allows users to rapidly prototype their applications and immediately check how the motor performs with TMC2590-TA chips while developing the application's software.

Features
  • TMC2590-TA stepper pre-driver and 40 V power stage
  • Supply voltage: 5 V to 36 V (40 V limit with the onboard FETs)
  • 2-pin x 12-pin, 0.1 in. header rows for pins/connectors
  • IPhase, RMS: up to 2.8 A
  • Configure via SPI and control via step/direction
  • >24 V use with an optional low ESR electrolytic capacitor (ELCO), ca. 150 µF
  • Board dimensions: 1.5 in. x 1.2 in. (W x H)

TMC2590-BOB40 Breakout Board

BildeManufacturer Part NumberBeskrivelseFunksjonLagt innPrimære attributterTilgjengelig antall PrisVis detaljer
EVAL BOARD FOR TMC2590TMC2590-BOB40EVAL BOARD FOR TMC2590Motorstyring/-driver, Stegmotor-Motorer (stegmotor)0 - Immediate$201.29Vis detaljer

TMC2590-TA Gate Driver

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
IC MTR DRVR BIPOLAR 5-60V 32TQFPTMC2590-TA-TIC MTR DRVR BIPOLAR 5-60V 32TQFP0 - Immediate$23.39Vis detaljer

Evaluation Board

BildeManufacturer Part NumberBeskrivelseFunksjonLagt innPrimære attributterTilgjengelig antall PrisVis detaljer
EVAL BOARD FOR TMC2590TMC2590-EVALEVAL BOARD FOR TMC2590Motorstyring/-driver, Stegmotor-Motorer (stegmotor)32 - Immediate$649.35Vis detaljer

Evaluation Kit

BildeManufacturer Part NumberBeskrivelseFunksjonLagt innBrukt IC/delTilgjengelig antall PrisVis detaljer
EVAL BOARD FOR TMC2590TMC2590-EVAL-KITEVAL BOARD FOR TMC2590Motorstyring/-driver, StegmotorJa, MCU, 32-bitersTMC25905 - Immediate$1,249.96Vis detaljer
Published: 2019-09-30