Split Pack™ Series Class 2/3 Power Transformers

Triad Magnetics presents class 2/3 power transformers with single primary and dual secondary, split bobbin design

Image of Triad Magnetics Split Pack™ Series Power TransformersThe Split Pack series from Triad Magnetics is a single primary and dual secondary, split bobbin design which operates with an input of 115 V. The secondaries are up to 56 V at 0.650 A each. They can be used independently (up to 300 V difference between them) or in series for double the voltage or in parallel for double the current. Their split bobbin winding and low capacitive coupling eliminates the need for electrostatic shielding. Class 2/3 has higher hipot rating, primary-to-secondary dielectric rating is 4,200 VAC and secondary-to-secondary hipot is 2,160 VAC, with high isolation creepage between primary and secondary windings.

Features
  • Independent secondaries for circuit flexibility
  • Greater dielectric strength for superior performance
  • Hipot class 2/3 rated to 4,200 VAC and 2,160 VAC
  • 10 mm isolation distance between primary and secondary
  • Greater spacing between windings for better isolation
  • Class F insulation system (155°C rated)
  • Higher safety agency ratings for safer operation
  • UL, cUL, and TUV safety approved
Applications
  • Spa controls
  • Lighting
  • Commercial/industrial food industry controls

Split Pack Series Power Transformers

BildeManufacturer Part NumberBeskrivelseStrøm - utgang (maks)PrimærviklingerTilgjengelig antall PrisVis detaljer
PWR XFMR LAMINATED 12VA THF56-220-C2PWR XFMR LAMINATED 12VA THParallel 440mA, serie 220mAEnkel0 - Immediate$93.55Vis detaljer
PWR XFMR LAMINATED 12VA THF48-250-C2PWR XFMR LAMINATED 12VA THParallel 500mA, serie 250mAEnkel0 - Immediate$88.22Vis detaljer
PWR XFMR LAMINATED 12VA THF36-350-C2PWR XFMR LAMINATED 12VA THParallel 700mA, serie 350mAEnkel4 - Immediate$93.55Vis detaljer
PWR XFMR LAMINATED 20VA THFS20-1000-C2PWR XFMR LAMINATED 20VA THParallell 2A, serie 1ADobbel0 - Immediate$163.06Vis detaljer
PWR XFMR LAMINATED 20VA THFS16-1250-C2PWR XFMR LAMINATED 20VA THParallell 2,5A, serie 1,25ADobbel0 - Immediate$153.89Vis detaljer
PWR XFMR LAMINATED 20VA THFS12-1600-C2PWR XFMR LAMINATED 20VA THParallell 3,2A, serie 1,6ADobbel227 - Immediate$163.06Vis detaljer
PWR XFMR LAMINATED 20VA THFS10-2000-C2PWR XFMR LAMINATED 20VA THParallell 4A, serie 2ADobbel0 - Immediate$153.89Vis detaljer
PWR XFMR LAMINATED 12VA THFS56-220-C2PWR XFMR LAMINATED 12VA THParallel 440mA, serie 220mADobbel0 - Immediate$94.11Vis detaljer
PWR XFMR LAMINATED 12VA THFS48-250-C2PWR XFMR LAMINATED 12VA THParallel 500mA, serie 250mADobbel0 - Immediate$94.11Vis detaljer
PWR XFMR LAMINATED 12VA THFS36-350-C2PWR XFMR LAMINATED 12VA THParallel 700mA, serie 350mADobbel14 - Immediate$99.73Vis detaljer
PWR XFMR LAMINATED 12VA THFS28-420-C2PWR XFMR LAMINATED 12VA THParallel 840mA, serie 420mADobbel2641 - Immediate$99.73Vis detaljer
PWR XFMR LAMINATED 12VA THFS24-500-C2PWR XFMR LAMINATED 12VA THParallel 1A, serie 500mADobbel534 - Immediate$99.73Vis detaljer
PWR XFMR LAMINATED 12VA THFS20-600-C2PWR XFMR LAMINATED 12VA THParallel 1,2A, serie 600mADobbel88 - Immediate$99.73Vis detaljer
PWR XFMR LAMINATED 36VA THFS56-650-C2PWR XFMR LAMINATED 36VA THParallel 1,3A, serie 650mADobbel0 - Immediate$212.27Vis detaljer
PWR XFMR LAMINATED 36VA THFS48-750-C2PWR XFMR LAMINATED 36VA THParallel 1,5A, serie 750mADobbel0 - Immediate$224.99Vis detaljer
PWR XFMR LAMINATED 2.5VA THF56-045-C2PWR XFMR LAMINATED 2.5VA THParallel 90mA, serie 45mAEnkel0 - Immediate$48.55Vis detaljer
PWR XFMR LAMINATED 2.5VA THF48-050-C2PWR XFMR LAMINATED 2.5VA THParallel 100mA, serie 50mAEnkel0 - Immediate$48.55Vis detaljer
PWR XFMR LAMINATED 2.4VA THF36-065-C2PWR XFMR LAMINATED 2.4VA THParallel 130mA, serie 65mAEnkel0 - Immediate$48.55Vis detaljer
PWR XFMR LAMINATED 2.4VA THF28-085-C2PWR XFMR LAMINATED 2.4VA THParallel 170mA, serie 85mAEnkel1387 - Immediate$51.45Vis detaljer
PWR XFMR LAMINATED 2.5VA THF24-100-C2PWR XFMR LAMINATED 2.5VA THParallel 200mA, serie 100mAEnkel160 - Immediate$51.45Vis detaljer
Updated: 2017-10-13
Published: 2017-09-01