TP65H035WSQA Gen III AEC-Q101-Qualified GaN FET
Transphorm's AEC-Q101-qualified 650 V GaN FET is offered at 175°C
Built using Transphorm's JEDEC-qualified Gen III GaN platform, the high-voltage TP65H035WSQA offers a 35 mΩ on-resistance in a standard TO247 package, allowing for easy drivability. It is also the company's second AEC-Q101-qualified GaN device to join Transphorm's family of power FETs used in various in-production customer applications. For this latest automotive qualification, Transphorm stressed the FET's thermal limits to 175°C, which is 25°C more than the standard AEC-Q101-qualified high-voltage silicon MOSFETs. Coupling this proven reliability with a 4 V threshold and ±20 V gate robustness, the TP65H035WSQA is one of today's highest quality, highest reliability (Q+R) GaN power semiconductors available.
- Automotive plug-in hybrid electric vehicles (PHEVs)
- Battery electric vehicles (BEVs)
- Broad Industrial
- AC to DC on-board chargers (OBCs)
- DC to DC converters
- DC to AC inverter systems
TP65H035WSQA GaN FET
| Bilde | Manufacturer Part Number | Beskrivelse | Drain til Source-spenning | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | TP65H035WSQA | GANFET N-CH 650V 47.2A TO247-3 | 650 V | 0 - Immediate | $223.39 | Vis detaljer |