TRV 1M Series High-Isolation DC/DC Converter
TRACO Power’s 1 W high-isolation DC/DC converters are ideal for medical and industrial applications
TRACO Power's TRV 1M is a series of 1 W DC/DC converters in a compact SIP-9 package with reinforced isolation of 5000 VAC for medical and industrial applications. The series offers models with different input voltages (±10%) between 5 VDC and 24 VDC. With continuous short circuit protection and a low leakage current of less than 2 µA, this converter series is especially suited to protect any connected interfaces or applied parts to patients. Featuring semi-regulated outputs this series provides a good level of regulation without affecting cost efficiency.
It is an ideal solution for applications where a completely unregulated DC/DC converter would not meet regulation requirements. Together with an operating temperature range from -40°C to +85°C without derating and certifications according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP and IEC/EN/UL 62368-1 this series is suitable for many different applications where a medical isolation system and short circuit protection is needed.
Features
- I/O isolation 5000 VAC (reinforced)
- Short circuit protection
- Semi-regulated outputs
- Input voltage ranges (±10%): 5 VDC, 12 VDC, 15 VDC, and 24 VDC
- Operating temperature range: -40°C to +85 °C (without derating)
- Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP and IEC/EN/UL 62368-1
- Low leakage current: <2 μA
- Efficiency up to 85%
- Operation up to 5000 m altitude
- 5-year product warranty
TRV 1M Diagram - Click to Enlarge
TRV 1M Series DC/DC Converters
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TRV 1-1211M | DC DC CONVERTER 5V 1W | 0 - Immediate | $140.80 | Vis detaljer |
![]() | ![]() | TRV 1-0510M | DC DC CONVERTER 3.3V 1W | 0 - Immediate | $140.80 | Vis detaljer |
![]() | ![]() | TRV 1-0513M | DC DC CONVERTER 15V 1W | 9 - Immediate | $140.80 | Vis detaljer |
![]() | ![]() | TRV 1-0522M | DC DC CONVERTER +/-12V 1W | 4 - Immediate | $148.09 | Vis detaljer |
![]() | ![]() | TRV 1-1223M | DC DC CONVERTER +/-15V 1W | 1 - Immediate | $148.09 | Vis detaljer |
![]() | ![]() | TRV 1-1221M | DC DC CONVERTER +/-5V 1W | 22 - Immediate | $148.09 | Vis detaljer |
![]() | ![]() | TRV 1-2410M | DC DC CONVERTER 3.3V 1W | 3 - Immediate | $140.80 | Vis detaljer |
![]() | ![]() | TRV 1-0512M | DC DC CONVERTER 12V 996MW | 8 - Immediate | $140.80 | Vis detaljer |
![]() | ![]() | TRV 1-2412M | DC DC CONVERTER 12V 996MW | 2 - Immediate | $140.80 | Vis detaljer |
![]() | ![]() | TRV 1-0521M | DC DC CONVERTER +/-5V 1W | 10 - Immediate | $148.19 | Vis detaljer |
![]() | ![]() | TRV 1-2411M | DC DC CONVERTER 5V 1W | 266 - Immediate | $140.80 | Vis detaljer |
![]() | ![]() | TRV 1-2423M | DC DC CONVERTER +/-15V 1W | 22 - Immediate | $148.09 | Vis detaljer |
![]() | ![]() | TRV 1-2422M | DC DC CONVERTER +/-12V 1W | 2 - Immediate | $148.09 | Vis detaljer |
![]() | ![]() | TRV 1-0511M | DC DC CONVERTER 5V 1W | 268 - Immediate | $140.80 | Vis detaljer |
![]() | ![]() | TRV 1-1212M | DC DC CONVERTER 12V 996MW | 61 - Immediate | $140.80 | Vis detaljer |
![]() | ![]() | TRV 1-0523M | DC DC CONVERTER +/-15V 1W | 4 - Immediate | $148.09 | Vis detaljer |
![]() | ![]() | TRV 1-1512M | DC DC CONVERTER 12V 996MW | 6 - Immediate | $154.36 | Vis detaljer |
![]() | ![]() | TRV 1-1213M | DC DC CONVERTER 15V 1W | 10 - Immediate | $140.80 | Vis detaljer |
![]() | ![]() | TRV 1-1513M | DC DC CONVERTER 15V 1W | 7 - Immediate | $154.36 | Vis detaljer |
![]() | ![]() | TRV 1-1222M | DC DC CONVERTER +/-12V 1W | 7 - Immediate | $148.09 | Vis detaljer |