TPP 450/TPP 450A Series AC/DC Medical & Industrial Power Supplies
TRACO Power's 450 W power supply with a compact 3" x 5" footprint
TRACO Power's next-gen TPP 450 and TPP 450A series of 450 W AC/DC power supplies utilize a high-efficiency design using robust, industrial grade components providing superior performance in the standard 3" x 5" footprint. Operating over an extended -40°C to +85°C temperature range (with derating), the TPP 450 and TPP 450A series are ideal for space limited, thermally challenged industrial applications, medical requirements where audible fan noise cannot be tolerated, and applications that require maximum power in a small space.
Thermal performance up to +50°C in fan-less environments
- Conduction cooled up to 350 watts (230 VAC) / 260 watts (115 VAC)
- Convection cooled up to 320 watts (230 VAC) / 220 watts (115 VAC)
Fan cooled operation
The TPP 450 has an integrated 12 V fan output with variable speed control to minimize fan noise when fans are used in a system.
TPP 450 Series AC/DC Medical Power Supplies
| Bilde | Manufacturer Part Number | Beskrivelse | Spenning - utgang 2 | Spenning - utgang 6 | Strøm - utgang 1 | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TPP 450-112-M | AC/DC CONVERTER 12V 450W | - | - | 37.5 A | 7 - Immediate | $2,572.24 | Vis detaljer |
![]() | ![]() | TPP 450-115-M | AC/DC CONVERTER 15V 450W | - | - | 30 A | 0 - Immediate 20 - Factory Stock | $2,572.24 | Vis detaljer |
![]() | ![]() | TPP 450-124-M | AC/DC CONVERTER 24V 450W | - | - | 18.75 A | 32 - Immediate | $2,488.42 | Vis detaljer |
![]() | ![]() | TPP 450-136-M | AC/DC CONVERTER 36V 450W | - | - | 12.5 A | 13 - Immediate 106 - Factory Stock | $2,488.42 | Vis detaljer |
![]() | ![]() | TPP 450-148-M | AC/DC CONVERTER 48V 451W | - | - | 9.4 A | 3 - Immediate | $2,512.46 | Vis detaljer |
TPP 450A Series AC/DC Medical Power Supplies
| Bilde | Manufacturer Part Number | Beskrivelse | Spenning - utgang 2 | Spenning - utgang 6 | Strøm - utgang 1 | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TPP 450-112A-M | AC/DC CONVERTER 12V 250W | - | - | 20.8 A | 25 - Immediate 415 - Factory Stock | $2,175.01 | Vis detaljer |
![]() | ![]() | TPP 450-115A-M | AC/DC CONVERTER 15V 249W | - | - | 16.6 A | 2 - Immediate 31 - Factory Stock | $2,175.20 | Vis detaljer |
![]() | ![]() | TPP 450-124A-M | AC/DC CONVERTER 24V 319W | - | - | 13.3 A | 122 - Immediate | $2,090.82 | Vis detaljer |
![]() | ![]() | TPP 450-136A-M | AC/DC CONVERTER 36V 319W | - | - | 8.86 A | 6 - Immediate | $2,090.82 | Vis detaljer |
![]() | ![]() | TPP 450-148A-M | AC/DC CONVERTER 48V 319W | - | - | 6.65 A | 0 - Immediate 50 - Factory Stock | $2,114.95 | Vis detaljer |