TPI 50A-J Series AC/DC Power Supplies
TRACO Power's AC/DC power supplies are available in open-frame packages for industrial and ITE applications
TRACO Power's TPI 50A-J series of 50 W high-density AC/DC power supplies are available in 3.00" x 1.50" x 1.20" open-frame packages for a wide range of industrial and ITE applications where reliability is critical and space is limited.
The TPI 50A-J is designed to meet the need for cost-efficient solutions and reduced footprints. One-hundred forty percent peak power enables the replacement of units nearly twice their size. Higher operational efficiencies and extended convection-cooled operating temperatures make the TPI 50A-J series an ideal solution for demanding space critical applications. High reliability of 1.487 million hours MTBF (MIL-HDBK-217F, ground benign) is supported by TRACO Power’s 3-year warranty.
- 50 W open frame measuring only 3.00" x 1.50" x 1.20"
- Compact and cost-efficient design
- Peak power function up to 70 W (5 secs)
- I/O reinforced isolation 3,000 VAC
- -40°C to +60°C full-load operation (natural convection)
- Operating temperature range: -40°C to +85°C
- No-load input power <0.3 W (acc. ErP directive)
- High efficiency up to 93%
- Internal EN 55032 class B filter
- IEC/EN/UL 62368-1 (Class I and Class II prepared)
- 3-year product warranty
TPI 50A-J Series AC/DC Power Supplies
| Bilde | Manufacturer Part Number | Beskrivelse | Spenning - utgang 2 | Spenning - utgang 6 | Strøm - utgang 1 | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TPI 50-112A-J | AC/DC CONVERTER 12V 50W | - | - | 4.17 A | 0 - Immediate | $385.31 | Vis detaljer |
![]() | ![]() | TPI 50-148A-J | AC/DC CONVERTER 48V 50W | - | - | 1.045 A | 0 - Immediate | $385.31 | Vis detaljer |
![]() | ![]() | TPI 50-136A-J | AC/DC CONVERTER 36V 50W | - | - | 1.39 A | 0 - Immediate | $385.31 | Vis detaljer |
![]() | ![]() | TPI 50-153A-J | AC/DC CONVERTER 53V 50W | - | - | 950 mA | 20 - Immediate | $385.31 | Vis detaljer |
![]() | ![]() | TPI 50-115A-J | AC/DC CONVERTER 15V 50W | - | - | 3.34 A | 5 - Immediate | $385.31 | Vis detaljer |
![]() | ![]() | TPI 50-105A-J | AC/DC CONVERTER 5V 40W | - | - | 8 A | 1 - Immediate | $395.32 | Vis detaljer |
![]() | ![]() | TPI 50-124A-J | AC/DC CONVERTER 24V 50W | - | - | 2.085 A | 11 - Immediate | $397.44 | Vis detaljer |