TEN 40E and TEN 40WIE Series DC/DC Power Converters
TRACO Power's converters are protected against short circuit, overvoltage, and overtemperature
TRACO Power's next-generation 40 W DC/DC converters were developed to maximize performance, reliability, and cost-efficiency in the industry-standard 2" x 1" footprint. Features include six-sided metal shielding, remote on/off, and output voltage trim functions with certification to IEC/EN/UL 62368-1 with either a 2:1 input (TEN 40E) or 4:1 input (TEN 40WIE) range.
Efficiencies up to 93% allow minimal heat-loss and a full-load convection-cooled operation of -40°C to +70°C ambient (model dependent) and operation up to +85°C with derating. The MTBF has been extended to <1.2 million hours according to MIL-HDBK-217F and is protected against short circuit, overvoltage, and overtemperature. Typical applications include industrial equipment, instrumentation, and any distributed power architecture where space is critical on the PCB.
- Reduced-cost with improved performance
- 2” x 1” metal package (six-side shielded)
- Wide 2:1 input or ultra-wide 4:1 input ranges
- High efficiencies up to 93%
- Operating temperature range -40°C to +85°C
- 1600 VDC I/O-isolation
- Remote on/off and trim function
- Short circuit, overvoltage, and overtemperature protection
- Three-year product warranty
Mechanical Drawing
TEN 40E Models
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TEN 40-2412E | DC DC CONVERTER 12V 40W | 137 - Immediate 50 - Factory Stock | $574.42 | Vis detaljer |
![]() | ![]() | TEN 40-4815E | DC DC CONVERTER 24V 40W | 3 - Immediate 90 - Factory Stock | $574.42 | Vis detaljer |
![]() | ![]() | TEN 40-2413E | DC DC CONVERTER 15V 40W | 6 - Immediate | $574.42 | Vis detaljer |
![]() | ![]() | TEN 40-1213E | DC DC CONVERTER 15V 40W | 0 - Immediate 10 - Factory Stock | $574.42 | Vis detaljer |
![]() | ![]() | TEN 40-1215E | DC DC CONVERTER 24V 40W | 8 - Immediate 100 - Factory Stock | $574.42 | Vis detaljer |
![]() | ![]() | TEN 40-2415E | DC DC CONVERTER 24V 40W | 36 - Immediate | $574.42 | Vis detaljer |
![]() | ![]() | TEN 40-4813E | DC DC CONVERTER 15V 40W | 0 - Immediate 40 - Factory Stock | $582.27 | Vis detaljer |
![]() | ![]() | TEN 40-4812E | DC DC CONVERTER 12V 40W | 55 - Immediate 390 - Factory Stock | $574.42 | Vis detaljer |
![]() | ![]() | TEN 40-1212E | DC DC CONVERTER 12V 40W | 0 - Immediate | $574.42 | Vis detaljer |
![]() | ![]() | TEN 40-2411E | DC DC CONVERTER 5V 40W | 50 - Immediate | $594.81 | Vis detaljer |
TEN 40WIE Models
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TEN 40-2412WIE | DC DC CONVERTER 12V 40W | 134 - Immediate 360 - Factory Stock | $655.99 | Vis detaljer |
![]() | ![]() | TEN 40-4812WIE | DC DC CONVERTER 12V 40W | 4 - Immediate 30 - Factory Stock | $655.99 | Vis detaljer |
![]() | ![]() | TEN 40-2413WIE | DC DC CONVERTER 15V 40W | 24 - Immediate 170 - Factory Stock | $655.99 | Vis detaljer |
![]() | ![]() | TEN 40-2415WIE | DC DC CONVERTER 24V 40W | 79 - Immediate | $655.99 | Vis detaljer |
![]() | ![]() | TEN 40-4815WIE | DC DC CONVERTER 24V 40W | 30 - Immediate | $655.99 | Vis detaljer |
![]() | ![]() | TEN 40-4813WIE | DC DC CONVERTER 15V 40W | 0 - Immediate 110 - Factory Stock | $621.27 | Vis detaljer |
![]() | ![]() | TEN 40-2411WIE | DC DC CONVERTER 5V 40W | 68 - Immediate 50 - Factory Stock | $679.57 | Vis detaljer |
![]() | ![]() | TEN 40-2425WIE | DC DC CONVERTER +/-24V 40W | 10 - Immediate | $679.57 | Vis detaljer |
![]() | ![]() | TEN 40-4825WIE | DC DC CONVERTER +/-24V 40W | 0 - Immediate | $679.57 | Vis detaljer |
![]() | ![]() | TEN 40-4811WIE | DC DC CONVERTER 5V 40W | 158 - Immediate 190 - Factory Stock | $679.57 | Vis detaljer |