TEL 12 Series 12 Watt DC/DC Converters
TRACO Power’s TEL 12 series converters are an economical solution for space-critical and cost-sensitive applications
TRACO Power’s TEL 12 and TEL 12WI series 12 watt DC/DC converters come in the ultra-compact DIP-16 metal package measuring only 0.94” x 0.54” x 0.40”, effectively doubling the power density compared to most 12 watt converters in DIP-24 package. These converters are an economical solution for space-critical and cost-sensitive applications in instrumentation, IT, and industrial electronics.
The TEL 12(WI) series were designed to be cost-effective high-power density solutions without sacrificing efficiency, performance, or reliability, achieving a standard for power density of 3.61 W/cm3 in this power range. The TEL 12(WI) series offer a wide 2:1 or 4:1 input range, respectively, with outputs of 5 VDC/12 VDC/15 VDC/24 VDC/±12 VDC/±15 VDC.
This series features high efficiency up to 88%, operating temperature of -40°C to +65°C (full load), an internal input filter for EN 55032 class A compliance, safety approval to IEC/UL/EN 62368-1, high reliability >2.5 M hours per MIL-HDBK-217F (ground benign), and are backed by TRACO Power’s 3-year warranty.
- Ultra-compact in DIP-16 with metal casing
- IEC/EN/UL 62368-1 approved
- Convection cooled full load operation -40°C to +65°C
- Six-side shielded metal case with insulated baseplate
- Wide 2:1 or ultra-wide 4:1 input voltage ranges
- High efficiency up to 88%
- Built-in EN 55032 Class A filter
- Continuous short circuit protection with auto recovery
- 3-year product warranty
TEL 12 Series
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TEL 12-1211 | 12 WATT DC/DC CONVERTER, INDUSTR | 10 - Immediate 30 - Factory Stock | $284.31 | Vis detaljer |
![]() | ![]() | TEL 12-1212 | 12 WATT DC/DC CONVERTER, INDUSTR | 199 - Immediate | $284.31 | Vis detaljer |
![]() | ![]() | TEL 12-1213 | 12 WATT DC/DC CONVERTER, INDUSTR | 0 - Immediate 50 - Factory Stock | $284.31 | Vis detaljer |
![]() | ![]() | TEL 12-1215 | 12 WATT DC/DC CONVERTER, INDUSTR | 35 - Immediate 230 - Factory Stock | $284.31 | Vis detaljer |
![]() | ![]() | TEL 12-1223 | 12 WATT DC/DC CONVERTER, INDUSTR | 0 - Immediate 30 - Factory Stock | $299.18 | Vis detaljer |
![]() | ![]() | TEL 12-1222 | 12 WATT DC/DC CONVERTER, INDUSTR | 10 - Immediate 110 - Factory Stock | $299.18 | Vis detaljer |
![]() | ![]() | TEL 12-2411 | 12 WATT DC/DC CONVERTER, INDUSTR | 13 - Immediate 90 - Factory Stock | $284.31 | Vis detaljer |
![]() | ![]() | TEL 12-2412 | 12 WATT DC/DC CONVERTER, INDUSTR | 0 - Immediate 20 - Factory Stock | $284.31 | Vis detaljer |
![]() | ![]() | TEL 12-2413 | 12 WATT DC/DC CONVERTER, INDUSTR | 9 - Immediate 90 - Factory Stock | $284.31 | Vis detaljer |
![]() | ![]() | TEL 12-2415 | 12 WATT DC/DC CONVERTER, INDUSTR | 41 - Immediate | $284.31 | Vis detaljer |
![]() | ![]() | TEL 12-2422 | 12 WATT DC/DC CONVERTER, INDUSTR | 20 - Immediate 50 - Factory Stock | $299.18 | Vis detaljer |
![]() | ![]() | TEL 12-2423 | 12 WATT DC/DC CONVERTER, INDUSTR | 13 - Immediate 230 - Factory Stock | $299.18 | Vis detaljer |
![]() | ![]() | TEL 12-4811 | 12 WATT DC/DC CONVERTER, INDUSTR | 0 - Immediate 90 - Factory Stock | $284.31 | Vis detaljer |
![]() | ![]() | TEL 12-4812 | 12 WATT DC/DC CONVERTER, INDUSTR | 10 - Immediate 190 - Factory Stock | $284.31 | Vis detaljer |
![]() | ![]() | TEL 12-4813 | 12 WATT DC/DC CONVERTER, INDUSTR | 9 - Immediate 10 - Factory Stock | $284.31 | Vis detaljer |
![]() | ![]() | TEL 12-4815 | 12 WATT DC/DC CONVERTER, INDUSTR | 3 - Immediate 20 - Factory Stock | $284.31 | Vis detaljer |
![]() | ![]() | TEL 12-4822 | 12 WATT DC/DC CONVERTER, INDUSTR | 0 - Immediate 20 - Factory Stock | $299.18 | Vis detaljer |
![]() | ![]() | TEL 12-4823 | 12 WATT DC/DC CONVERTER, INDUSTR | 4 - Immediate 30 - Factory Stock | $299.18 | Vis detaljer |
TEL 12WI Series
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TEL 12-2411WI | 12 WATT DC/DC CONVERTER, INDUSTR | 3 - Immediate 70 - Factory Stock | $299.18 | Vis detaljer |
![]() | ![]() | TEL 12-2412WI | 12 WATT DC/DC CONVERTER, INDUSTR | 60 - Immediate 120 - Factory Stock | $299.18 | Vis detaljer |
![]() | ![]() | TEL 12-2413WI | 12 WATT DC/DC CONVERTER, INDUSTR | 85 - Immediate 40 - Factory Stock | $299.18 | Vis detaljer |
![]() | ![]() | TEL 12-2415WI | 12 WATT DC/DC CONVERTER, INDUSTR | 20 - Immediate 50 - Factory Stock | $299.18 | Vis detaljer |
![]() | ![]() | TEL 12-2422WI | 12 WATT DC/DC CONVERTER, INDUSTR | 13 - Immediate 40 - Factory Stock | $313.78 | Vis detaljer |
![]() | ![]() | TEL 12-2423WI | 12 WATT DC/DC CONVERTER, INDUSTR | 4 - Immediate | $313.78 | Vis detaljer |
![]() | ![]() | TEL 12-4811WI | 12 WATT DC/DC CONVERTER, INDUSTR | 0 - Immediate | $299.18 | Vis detaljer |
![]() | ![]() | TEL 12-4812WI | 12 WATT DC/DC CONVERTER, INDUSTR | 11 - Immediate 160 - Factory Stock | $299.18 | Vis detaljer |
![]() | ![]() | TEL 12-4813WI | 12 WATT DC/DC CONVERTER, INDUSTR | 3 - Immediate | $299.18 | Vis detaljer |
![]() | ![]() | TEL 12-4815WI | 12 WATT DC/DC CONVERTER, INDUSTR | 5 - Immediate | $299.18 | Vis detaljer |
![]() | ![]() | TEL 12-4822WI | 12 WATT DC/DC CONVERTER, INDUSTR | 0 - Immediate 30 - Factory Stock | $313.78 | Vis detaljer |
![]() | ![]() | TEL 12-4823WI | 12 WATT DC/DC CONVERTER, INDUSTR | 2 - Immediate 90 - Factory Stock | $313.78 | Vis detaljer |