Smart Speaker Solutions

Toshiba's discrete components maximize performance in smart speaker designs

Image of Toshiba's Smart Speaker SolutionsToshiba’s high-performance and small package discrete components are suitable when mount space, complicated noise issues, and cost-sensitive designs are a consideration. These components maximize performance in smart speaker designs with longer battery life, excellent audio quality, better connectivity, and lower-power consumption.

High-performance power supplies are required to stabilize against instantaneous sudden current increases and to minimize the effects of transient spikes. Toshiba's LDO regulators offer low dropout, fast transient response, and high ripple rejection characteristics.

In addition, Toshiba ESD suppressors and transient voltage suppression (TVS) diodes offer industry-leading protection for signal and antenna lines, up to 10 Gbps speed. This is made possible by achieving low dynamic resistance and low clamp voltage characteristics.

Plug-in devices have a common issue of unintentionally triggering a short or over current event. A great way to protect against this is to use Toshiba's eFuse IC, which helps protect power lines from hot-swapping side effects like routine power surges, short-circuit, overcurrent, overvoltage, and inrush current suppression. This eFuse IC is IEC62368-1 certified.

Features
  • Low on-resistance MOSFET enables high-efficiency operation
  • Wide power management IC lineup for improved control of various power management subsystems
  • Low capacitance TVS diodes ensure high signal protection performance and signal quality
  • Compliance with safety standards such as IEC-62368-1 and eFuse IC
  • Application notes, reference designs, and other documents on the web
Published: 2021-09-21