High-Current Photorelays
Toshiba's high-current photorelays are available as mechanical relay replacements for factory automation and other industrial applications
Toshiba adds five photorelays ranging from 30 V to 200 V and 0.7 A to 5.0 A that are suitable for various DC and AC applications. This series of photorelays utilizes Toshiba's state-of-the-art U-MOSVIII process technology MOSFET to improve system reliability and reduce board space since separate relay drivers are not needed. TLP3543A, TLP3545A, and TLP3546A come in a DIP6 package, TLP3556A and TLP3558A are available in a DIP4 package. Gull wing (SMD) and wide creepage options are also available. All five high-current photorelays deliver a rated operating temperature of +110°C (maximum). To improve design safety, they all provide a rated transient on-state current three times larger than the rated steady on-state current. Toshiba's high-current photorelays are an excellent choice for applications such as industrial equipment (PLC, I/O interface, contact output), building automation systems (HVAC, thermostats), semiconductor testers, and security equipment, as well as other applications.
- Normally opened (1FormA)
- Trigger LED current: 3 mA (max.)
- Isolation voltage: 2,500 VRMS (min.)
- Safety standards
- UL-approved: UL1577, File No. E67349
- cUL-approved: CSA component acceptance service No.5A File No.E67349
- VDE-approved: EN60747-5-5 (pending)
- Mechanical relay replacements
- Heating, ventilation, and air conditioning (HVAC)
- Security systems
- Factory automation (FA)
- Measuring instruments
- Automatic test equipment (ATE)
- Battery management systems (BMS)
- I/O interface boards
High-Current Photorelays
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TLP3543A(F | SSR RELAY SPST-NO 5A 0-30V | 79 - Immediate | $36.37 | Vis detaljer |
![]() | ![]() | TLP3543A(TP1,F | SSR RELAY SPST-NO 5A 0-30V | 0 - Immediate | $36.37 | Vis detaljer |
![]() | ![]() | TLP3545A(F | SSR RELAY SPST-NO 4A 0-60V | 103 - Immediate | $36.37 | Vis detaljer |
![]() | ![]() | TLP3545A(TP1,F | SSR RELAY SPST-NO 4A 0-60V | 16896 - Immediate | $36.37 | Vis detaljer |
![]() | ![]() | TLP3546A(F | SSR RELAY SPST-NO 3.5A 0-100V | 0 - Immediate | $36.17 | Vis detaljer |
![]() | ![]() | TLP3546A(TP1,F | SSR RELAY SPST-NO 3.5A 0-100V | 22552 - Immediate | $36.17 | Vis detaljer |
![]() | ![]() | TLP3556A(F | SSR RELAY SPST-NO 2A 0-100V | 7 - Immediate | $31.84 | Vis detaljer |
![]() | ![]() | TLP3556A(TP1,F | SSR RELAY SPST-NO 2A 0-100V | 4084 - Immediate | $31.84 | Vis detaljer |
![]() | ![]() | TLP3558A(F | SSR RELAY SPST-NO 700MA 0-200V | 38 - Immediate | $24.92 | Vis detaljer |
![]() | ![]() | TLP3558A(TP1,F | SSR RELAY SPST-NO 700MA 0-200V | 0 - Immediate | $24.92 | Vis detaljer |