Automotive Small-Signal MOSFET Devices
Toshiba's small-signal MOSFETs ensure low power consumption and low thermal generation
Toshiba's AEC-Q101 qualified compact-body semi-power MOSFETs support a wide range of automotive applications for battery systems from 12 V to 48 V including power line load switches, LED headlights, and BMS cell balance circuitry.
As opposed to the existing gull-wing lead type SOT-23 package, the SOT-23F is a Toshiba proprietary flat-lead featured package, which improves thermal dissipation through increased heat sinking contact area between the package and the print circuit board (PCB). As mount quality and reliability under harsh thermal environments is a usual concern for flat-lead type packages, we have ensured that thermal cycling requirements for automotive applications have been met while also maintaining footprint compatibility to the predecessor SOT-23 package.
By combining sophisticated wafer processing and packaging techniques, the SSM3K341R and SSM3K361R in the SOT-23F package boasts industry-leading RDS(ON) of 36 mΩ and 65 mΩ (at VGS = 4.5 V) respectively. The low on-resistance allows a reduction in application size while also reducing energy losses. In addition, both devices support a maximum channel temperature of +175°C and can be used extensively in automotive applications where the operating environment is demanding.
- High temperature tolerance: channel temperature up to +175°C
- Industry-leading on-resistance
- On-resistance of SSM3K341R and SSM6K341NU is 36 mΩ (typical)
- On-resistance of SSM3K361R and SSM6K361NU is 65 mΩ (typical)
- Qualified AEC-Q101
- Small surface mount package
- LED headlights
- Battery management system (BMS)
- Power supply reverse connection protection
Automotive Small-Signal MOSFET Devices
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SSM3K341R,LXHF | AECQ MOSFET NCH 60V 6A SOT23F | 31795 - Immediate | $9.64 | Vis detaljer |
![]() | ![]() | SSM3K341TU,LXHF | AECQ MOSFET NCH 60V 6A SOT323F | 9709 - Immediate | $9.54 | Vis detaljer |
![]() | ![]() | SSM3K361R,LXHF | AECQ MOSFET NCH 100V 3.5A SOT23F | 5250 - Immediate | $10.10 | Vis detaljer |
![]() | ![]() | SSM3K361TU,LXHF | AECQ MOSFET NCH 100V 3.5A SOT323 | 5817 - Immediate | $9.92 | Vis detaljer |
![]() | ![]() | SSM3J377R,LXHF | AECQ MOSFET PCH 20V 3.9A SOT23 | 3000 - Immediate | $4.68 | Vis detaljer |
![]() | ![]() | SSM3J378R,LXHF | AECQ MOSFET PCH -20V -6A SOT23F | 20100 - Immediate | $6.17 | Vis detaljer |
![]() | ![]() | SSM3J375F,LXHF | AECQ MOSFET PCH -20V -2A SOT346 | 12119 - Immediate | $4.77 | Vis detaljer |
![]() | ![]() | SSM3J372R,LXHF | AECQ MOSFET PCH -30V -6A SOT23F | 8570 - Immediate | $5.80 | Vis detaljer |
![]() | ![]() | SSM3J356R,LXHF | AECQ MOSFET PCH -60V -2A SOT23F | 1034 - Immediate | $6.08 | Vis detaljer |
![]() | ![]() | SSM3J351R,LXHF | AECQ MOSFET PCH -60V -3.5A SOT23 | 0 - Immediate | $9.17 | Vis detaljer |