Automotive-Grade Diodes
Toshiba TVS and Zener diodes are AEC-Q101 qualified automotive-grade devices
Toshiba automotive TVS (ESD protection) diodes absorb static electricity, prevent circuit malfunctions, and safeguard devices. Meanwhile, the automotive Zener diodes are offered in a broad range of voltage specifications, spanning from 5.6 V to 36 V.
- ESD protection for CAN/LIN/CXPI and general purpose
- Low dynamic resistance
- Low leakage current
- Low clamp voltage
- Low capacitance
- Low dynamic resistance
- Small package sizes
- Zener diodes suitable for surge protection applications
- AEC-Q101 qualified
- CAN/LIN/CXPI lines ESD protection
- Automotive cameras
- IVI (in vehicle infotainment)
- BCM (body control modules)
- ADAS
- Voltage surge protection
Automotive-Grade Diodes
| Bilde | Manufacturer Part Number | Beskrivelse | Spenning - reversspenning (Typ) | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | XCEZ7V5,L3XHF | TVS DIODE 6VWM 14VC ESC | 6V | 15788 - Immediate | $2.02 | Vis detaljer |
![]() | ![]() | XCEZ10V,L3XHF | TVS DIODE 8VWM 19VC ESC | 8V | 15476 - Immediate | $2.02 | Vis detaljer |
![]() | ![]() | XCEZ6V2,L3XHF | TVS DIODE 5VWM 10VC ESC | 5V | 14251 - Immediate | $2.02 | Vis detaljer |
![]() | ![]() | XCEZ8V2,L3XHF | TVS DIODE 7VWM 16.5VC ESC | 7V | 16000 - Immediate | $2.02 | Vis detaljer |
![]() | ![]() | XCEZ12V,L3XHF | TVS DIODE 10VWM 26VC ESC | 10V | 15975 - Immediate | $2.02 | Vis detaljer |
![]() | ![]() | XCEZ13V,L3XHF | TVS DIODE 11VWM 27VC ESC | 11V | 15990 - Immediate | $2.02 | Vis detaljer |
![]() | ![]() | XCEZ36V,L3XHF | TVS DIODE 32.5VWM 63VC ESC | 32,5V | 16000 - Immediate | $2.02 | Vis detaljer |
![]() | ![]() | XCEZ5V6,L3XHF | TVS DIODE 3.5VWM 9VC ESC | 3,5V | 15465 - Immediate | $2.02 | Vis detaljer |
![]() | ![]() | XCEZ20V,L3XHF | TVS DIODE 17.6VWM 30.5VC ESC | 17,6V | 15875 - Immediate | $2.02 | Vis detaljer |
![]() | ![]() | XCEZ15V,L3XHF | TVS DIODE 12VWM 24VC ESC | 12V | 15604 - Immediate | $2.02 | Vis detaljer |
![]() | ![]() | XCEZ30V,L3XHF | TVS DIODE 27VWM 47.5VC ESC | 27V | 15435 - Immediate | $2.02 | Vis detaljer |
![]() | ![]() | XCEZ22V,L3XHF | TVS DIODE 18VWM 32VC ESC | 18V | 15215 - Immediate | $2.02 | Vis detaljer |
![]() | ![]() | XCEZ11V,L3XHF | TVS DIODE 9VWM 24VC ESC | 9V | 16000 - Immediate | $1.83 | Vis detaljer |
![]() | ![]() | XCEZ9V1,L3XHF | TVS DIODE 7.5VWM 17VC ESC | 7,5V | 15720 - Immediate | $1.83 | Vis detaljer |
![]() | ![]() | XCEZ24V,L3XHF | TVS DIODE 19VWM 36.5VC ESC | 19V | 15870 - Immediate | $1.83 | Vis detaljer |
![]() | ![]() | XCEZ33V,L3XHF | TVS DIODE 30VWM 57VC ESC | 30V | 15874 - Immediate | $1.83 | Vis detaljer |
![]() | ![]() | DF3D18FU,LXHF | TVS DIODE 12VWM 33VC USM | 12V (maks) | 65680 - Immediate | $2.60 | Vis detaljer |
![]() | ![]() | DF2B36FU,H3XHF | TVS DIODE 28VWM 60VC USC | 28V (maks) | 2026 - Immediate | $2.60 | Vis detaljer |
![]() | ![]() | DF2B18FU,H3XHF | TVS DIODE 12VWM 33VC USC | 12V (maks) | 5212 - Immediate | $2.60 | Vis detaljer |
![]() | ![]() | DF3D29FU,LXHF | TVS DIODE 24VWM 47VC SC70 | 24V (maks) | 4643 - Immediate | $2.60 | Vis detaljer |