TPS65910 Integrated Power Management ICs (PMICs)

TI offers its TPS65910 integrated power management ICs (PMICs) with four DC/DCs, eight LDOs, and RTC in 6 mm x 6 mm QFN family

Image of Texas Instruments' TPS65910 Integrated Power Management ICs (PMICs)Texas Instruments' TPS65910 device is an integrated power management IC available in 48-QFN package and dedicated to applications powered by one Li-Ion or Li-Ion polymer battery cell or  three series Ni-MH cells, or by a 5 V input; it requires multiple power rails. The device provides three step-down converters, one step-up converter, and eight LDOs and is designed to support the specific power requirements of OMAP-based applications.

Two of the step-down converters provide power for dual processor cores and are controllable by a dedicated Class 3 SmartReflex interface for optimum power savings. The third converter provides power for the I/Os and memory in the system.

The device includes eight general-purpose LDOs providing a wide range of voltage and current capabilities. The LDOs are fully controllable by the I2C interface. The use of the LDOs is flexible; they are intended to be used as follows: two LDOs are designated to power the PLL and video DAC supply rails on the OMAP-based processors, four general-purpose auxiliary LDOs are available to provide power to other devices in the system, and two LDOs are provided to power DDR memory supplies in applications requiring these memories.

In addition to the power resources, the device contains an embedded power controller (EPC) to manage the power sequencing requirements of the OMAP systems and an RTC.

Features
  • Embedded power controller
  • Two efficient step-down DC-DC converters for processor cores
  • One efficient step-down DC-DC converter for I/O power
  • One efficient step-up 5 V DC-DC converter
  • SmartReflex compliant dynamic voltage management for processor cores
  • Eight LDO voltage regulators and one real-time clock (RTC) LDO (internal purpose)
  • One high-speed I2C interface for general-purpose control commands (CTL-I2C)
  • One high-speed I2C interface for SmartReflex Class 3 control and command (SR-I2C)

Applications

  • Portable and handheld systems
  • Industrial systems
  • Two enable signals multiplexed with SR-I2C, configurable to control any supply state and processor cores supply voltage
  • Thermal shutdown protection and hot-die detection
  • An RTC resource with:
    • Oscillator for 32.768 kHz crystal or 32 kHz built-in RC oscillator
    • Date, time, and calendar
    • Alarm capability
  • One configurable GPIO
  • DC-DC switching synchronization through internal or external 3 MHz clock
Published: 2017-04-24