TPS2660x Industrial eFuses

Texas Instruments offers its TPS2660x, 60 V, 2 A, industrial eFuses with integrated reverse-input polarity protection

Image of Texas Instruments' TPS2660x Industrial eFusesTexas Instruments' TPS2660x devices are compact, feature-rich, high-voltage eFuses with a full suite of protection features. The wide supply input range of 4.2 V to 55 V allows control of many popular DC bus voltages. The device can withstand and protect the loads from positive and negative supply voltages up to ± 60 V. Integrated back-to-back FETs provide a reverse current blocking feature, making the device suitable for systems with output voltage holdup requirements during power-fail and brownout conditions. Load, source, and device protection are provided with many adjustable features including over-current and output slew rate as well as over-voltage, and under-voltage thresholds. The internal robust protection control blocks, along with the high-voltage rating of the TPS2660x, help to simplify the system designs for surge protection.

A shutdown pin provides external control for enabling and disabling the internal FETs as well as placing the device in a low current shutdown mode. For system status monitoring and downstream load control, the device provides fault and precise current monitor output. The MODE pin allows flexibility to configure the device between the three current-limiting fault responses (circuit breaker, latch off, and auto-retry modes).

The devices are available in a 5 mm x 4.4 mm, 16-pin HTSSOP as well as a 5 mm x 4 mm, 24-pin VQFN package and are specified over a -40°C to 125°C temperature range.

Features
  • 4.2 V to 55 V operating voltage
    • 60 V ABSmax
  • Integrated reverse input polarity protection down to -60 V 
    • Zero additional components required
  • Integrated back-to-back MOSFETs with 150 mΩ total RON
  • 0.1 A to 2.23 A adjustable current limit (±5% accuracy at 1 A)
  • Load protection during surge (IEC 61000-4-5) with minimum external components
  • IMON current indicator output (±8.5% accuracy)
  • Adjustable UVLO, OVP cut-off, and output slew-rate control
  • Low quiescent current
    • 300 µA in operating
    • 20 µA in shutdown
  • Reverse-current blocking
  • Fixed, 38 V over-voltage clamp (TPS26602 only) 
  • Available in easy-to-use, 16-pin HTSSOP and 24-pin VQFN packages
  • Selectable current-limiting fault response options (auto-retry, latch off, and circuit breaker modes)
  • UL 2367 recognition pending

Videos

Eval Board

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
EVAL BOARD FOR TPS2660TPS26600-02EVMEVAL BOARD FOR TPS266034 - Immediate$877.06Vis detaljer

TPS2660x Industrial eFuses

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
IC ELECTRONIC FUSE 5% 16HTSSOPTPS26600PWPTIC ELECTRONIC FUSE 5% 16HTSSOP4256 - Immediate$35.08Vis detaljer
IC ELECTRONIC FUSE 5% 16HTSSOPTPS26602PWPTIC ELECTRONIC FUSE 5% 16HTSSOP3363 - Immediate$35.08Vis detaljer
IC ELECTRONIC FUSE 5% 16HTSSOPTPS26600PWPRIC ELECTRONIC FUSE 5% 16HTSSOP5872 - Immediate$32.56Vis detaljer
IC ELECTRONIC FUSE 5% 16HTSSOPTPS26602PWPRIC ELECTRONIC FUSE 5% 16HTSSOP2692 - Immediate$32.56Vis detaljer
Published: 2016-12-08