TLV9001 1-Channel Op-Amp
Texas Instruments' RRIO, 1 MHz op-amps are ideal for portable applications
Texas Instruments' TLV9001 single-channel, low-voltage (1.8 V to 5.5 V) op-amps feature rail-to-rail input and output swing capabilities. The op-amps provide a cost-effective solution for space-constrained applications such as smoke detectors, wearable electronics, and small appliances where low-voltage operation and high capacitive-load drive are required. The capacitive-load drive of the TLV9001 is 500 pF, and the resistive open-loop output impedance makes stabilization easier with higher capacitive loads. The op-amps are designed for low-voltage operation (1.8 V to 5.5 V) with performance specifications similar to the TLV600x devices.
The robust design of the TLV9001 simplifies circuit design. The op-amp device features unity-gain stability, an integrated RFI and EMI rejection filter, and no-phase reversal in overdrive conditions. The TLV9001 includes a shutdown mode (TLV9001S) that allows the amp to switch off into standby mode with typical current consumption less than 1 µA.
The op-amps are available in micro-size and industry-standard packages such as SOT-553, SOT-23, and TSSOP.
- Scalable CMOS amp
- Rail-to-rail input and output
- Low input offset voltage: ±0.4 mV
- Unity-gain bandwidth: 1 MHz
- Low broadband noise: 27 nV/√Hz
- Low input bias current: 5 pA
- Low quiescent current: 60 µA/Ch.
- Unity-gain stable
- Internal RFI and EMI filter
- Operational at supply voltages as low as 1.8 V
- Easier to stabilize with higher capacitive loads due to resistive open-loop output impedance
- Extended temperature range: -40°C to +125°C
- Smoke detectors
- Motion detectors
- Wearable devices
- Large and small appliances
- EPOS
- Barcode scanners
- Sensor signal conditioning
- Power modules
- Personal electronics
- Active filters
- HVAC systems: heating, ventilating, and air conditioning
- Motor controls: AC induction
- Low-side current-sensing
TLV9001 Op-Amps
| Bilde | Manufacturer Part Number | Beskrivelse | Leverandørens enhetsforpakning | Tilgjengelig antall | Pris | Vis detaljer | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TLV9001TIDCKR | IC CMOS 1 CIRCUIT SC70-5 | SC-70-5 | 21723 - Immediate | $3.85 | Vis detaljer | |
![]() | ![]() | TLV9001UIDBVR | IC CMOS 1 CIRCUIT SOT23-5 | SOT-23-5 | 11422 - Immediate | $3.85 | Vis detaljer | |
![]() | ![]() | TLV9001IDBVR | IC CMOS 1 CIRCUIT SOT23-5 | SOT-23-5 | 10139 - Immediate | $3.85 | Vis detaljer | |
![]() | ![]() | TLV9001SIDBVR | IC CMOS 1 CIRCUIT SOT23-6 | SOT-23-6 | 3217 - Immediate | $3.85 | Vis detaljer | |
![]() | ![]() | TLV9001IDPWR | IC CMOS 1 CIRCUIT 5X2SON | 5-X2SON (0,8x0,8) | 17096 - Immediate | $4.23 | Vis detaljer |
Evaluation Boards
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | DUAL-DIYAMP-EVM | DUAL-DIYAMP-EVM | 45 - Immediate | $230.90 | Vis detaljer |
![]() | ![]() | OPAMPEVM-SOIC | UNIV EVAL MOD FOR SOP PKG | 10 - Immediate | $57.72 | Vis detaljer |
![]() | ![]() | OPAMPEVM-SOT23 | UNIV EVAL MOD FOR SOT23 PKG | 24 - Immediate | $57.72 | Vis detaljer |
![]() | ![]() | OPAMPEVM-SOT23SHDN | UNIV EVAL MOD FOR SOT23 PKG | 3 - Immediate | $57.72 | Vis detaljer |
![]() | ![]() | OPAMPEVM-PDIP | UNIV EVAL MOD FOR DIP PKG | 6 - Immediate | $57.72 | Vis detaljer |
![]() | ![]() | OPAMPEVM-MSOPTSSOP | UNIV EVAL MOD FOR MSOP/TSSOP | 2 - Immediate | $57.72 | Vis detaljer |