PGA411-Q1 Resolver-to-Digital Converter

Texas Instruments offers its PGA411-Q1 resolver-to-digital converter with integrated exciter amplifier and power supply

Image of Texas Instruments' PGA411-Q1 Resolver-to-Digital ConverterTexas Instruments' PGA411-Q1 device is a resolver-to-digital converter with an integrated exciter amplifier and boost-regulator power supply. The device is capable of both exciting and reading the sine and cosine angle from a resolver sensor. The integration of the exciter amplifier and boost supply with protection in the PGA411-Q1 device enables cost reductions of the bill of materials (BOM) and space reductions on the printed circuit board (PCB) because of the elimination of most external and passive components.

The PGA411-Q1 device also has an internal clock for generating a sine wave used for sensor excitation. The architecture of the analog front-end (AFE) allows the user to output 10-bits or 12-bits of resolution for the angle position and velocity. Because of high integration, the PGA411-Q1 device has diagnostics and protection on each internal block inside the device. The integrated diagnostics monitor can signal a fault condition through a dedicated pin which can be used as an MCU interrupt. These features allow flexibility in both resolver sensor choice and platform scalability. Additionally, the PGA411-Q1 was designed according to the requirements of ISO 26262 for functional safety applications.

Features
  • Qualified for automotive applications
  • AEC-Q100 qualified with the following results
    • Device temperature grade 1: -40°C to 125°C ambient operating temperature range
    • Device HBM ESD classification level 2
    • Device CDM ESD classification level C4B
  • Resolver-to-digital converter (RDC)
  • Exciter preamplifier and power amplifier
  • Exciter-boost power supply with spread spectrum
  • Analog front-end
  • Automatic offset calibration
  • Type-II PI controller tracking loop
  • Parallel, encoder, or SPI data output
  • Analog data output
  • SafeTI semiconductor component
    • Designed for functional safety applications
    • Developed according to the requirements of ISO 26262
  • Automatic and manual phase correction
  • Sensor-input fault detection
  • Diagnostics interrupt output
  • Internal and external oscillator
  • Analog and logic built-in self-test for fault detection
  • 64-pin HTQFP PowerPAD IC package

Evaluation Board

BildeManufacturer Part NumberBeskrivelseFunksjonLagt innBrukt IC/delTilgjengelig antall PrisVis detaljer
EVAL BOARD FOR PGA411-Q1PGA411Q1EVMEVAL BOARD FOR PGA411-Q1Resolver-til-digitalJa, MCU, 16-bitersPGA411-Q10 - Immediate$115,449.60Vis detaljer
Published: 2016-09-27