OPA141/OPA2141/OPA4141 JFET Precision Amplifiers
Texas Instruments JFET precision amplifiers feature 2.3 mA max supply current and 10 µV/°C max offset drift
The Texas Instruments OPA141, OPA2141, and OPA4141 amplifiers are part of a series of low-power JFET input amplifiers that feature good drift and low input bias current. The rail-to-rail output swing and input range that include V- allow designers to take advantage of the low-noise characteristics of JFET amplifiers while also interfacing with modern, single-supply, precision analog-to-digital converters (ADCs) and digital-to-analog converters (DACs).
The OPA141 achieves 10 MHz unity-gain bandwidth and 20 V/µs slew rate while consuming only 1.8 mA (typ.) of quiescent current. It runs on a single 4.5 V to 36 V supply or dual ±2.25 V to ±18 V supplies. All versions are fully specified from -40°C to +125°C for use in the most challenging environments. The OPA141 (single) and OPA2141 (dual) versions are available in both MSOP-8 and SO-8 packages; the OPA4141 (quad) is available in SO-14 and TSSOP-14 packages.
- Low supply current: 2.3 mA max
- Low offset drift: 10 µV/°C max
- Low input bias current: 20 pA max
- Very low 1/f noise: 250 nVPP
- Low noise: 6.5 nV/√Hz
- Wide bandwidth: 10 MHz
- Slew rate: 20 V/µs
- Input voltage range includes V-
- Rail-to-rail output
- Single-supply operation: 4.5 V to 36 V
- Dual-supply operation: ±2.25 V to ±18 V
- No phase reversal
- MSOP-8 and TSSOP packages
- Battery-powered instruments
- Industrial controls
- Medical instrumentation
- Photodiode amplifiers
- Active filters
- Data acquisition systems
- Portable audio
- Automatic test systems
OPA141/OPA2141/OPA4141 JFET Precision Amplifiers
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | OPA2141AIDR | IC OPAMP JFET 2 CIRCUIT 8SOIC | 2894 - Immediate | $36.75 | Vis detaljer |
![]() | ![]() | OPA141AIDR | IC OPAMP JFET 1 CIRCUIT 8SOIC | 2934 - Immediate | $25.11 | Vis detaljer |
![]() | ![]() | OPA2141AIDGKT | IC OPAMP JFET 2 CIRCUIT 8VSSOP | 1464 - Immediate | $43.20 | Vis detaljer |
![]() | ![]() | OPA2141AID | IC OPAMP JFET 2 CIRCUIT 8SOIC | 706 - Immediate | $43.20 | Vis detaljer |
![]() | ![]() | OPA4141AIDR | IC OPAMP JFET 4 CIRCUIT 14SOIC | 2784 - Immediate | $51.57 | Vis detaljer |
![]() | ![]() | OPA4141AIPW | IC OPAMP JFET 4 CIRCUIT 14TSSOP | 816 - Immediate | $60.71 | Vis detaljer |
![]() | ![]() | OPA141AID | IC OPAMP JFET 1 CIRCUIT 8SOIC | 159 - Immediate 24328 - Marketplace | $29.54 | Vis detaljer |
![]() | ![]() | OPA4141AID | IC OPAMP JFET 4 CIRCUIT 14SOIC | 238 - Immediate | $60.71 | Vis detaljer |
![]() | ![]() | OPA141AIDGKR | IC OPAMP JFET 1 CIRCUIT 8VSSOP | 1645 - Immediate 12890 - Marketplace | $25.11 | Vis detaljer |
![]() | ![]() | OPA141AIDGKT | IC OPAMP JFET 1 CIRCUIT 8VSSOP | 385 - Immediate 13250 - Marketplace | $29.54 | Vis detaljer |
![]() | ![]() | OPA2141AIDGKR | IC OPAMP JFET 2 CIRCUIT 8VSSOP | 371 - Immediate | $36.75 | Vis detaljer |
![]() | ![]() | OPA4141AIPWR | IC OPAMP JFET 4 CIRCUIT 14TSSOP | 0 - Immediate | $45.51 | Vis detaljer |