LM3480 Linear Voltage Regulators
Texas Instruments offers the LM3480 100 mA, SOT-23, quasi low-dropout linear voltage regulators
Texas Instruments' LM3480 is an integrated linear voltage regulator. It features operation from an input as high as 30 V and an ensured maximum dropout of 1.2 V at the full 100 mA load. Standard packaging for the LM3480 is the 3-lead SOT-23 package.
The 5 V, 12 V, and 15 V members of the LM3480 series are intended as tiny alternatives to industry standard LM78Lxx series and similar devices. The 1.2 V quasi-low dropout of LM3480 series devices makes them a nice fit in many applications where the 2 V to 2.5 V dropout of LM78Lxx series devices precludes their (LM78Lxx series devices) use.
The LM3480 series also features a 3.3 V member. The SOT-23 packaging and quasi-low dropout features of the LM3480 series converge in this device to provide a very nice, very tiny, 3.3 V, 100 mA bias supply that regulates directly off the system 5 V ±5% power supply.
| Features | Applications | |
|
|
LM3480 Linear Voltage Regulators
| Bilde | Manufacturer Part Number | Beskrivelse | Spenningsbortfall (maks) | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | LM3480IM3-5.0/NOPB | IC REG LINEAR 5V 100MA SOT23-3 | 1.2V ved 100mA | 20296 - Immediate | $13.66 | Vis detaljer |
![]() | ![]() | LM3480IM3-3.3/NOPB | IC REG LINEAR 3.3V 100MA SOT23-3 | 1.2V ved 100mA | 331 - Immediate | $13.66 | Vis detaljer |
![]() | ![]() | LM3480IM3-12/NOPB | IC REG LINEAR 12V 100MA SOT23-3 | 1.2V ved 100mA | 7400 - Immediate | $13.66 | Vis detaljer |
![]() | ![]() | LM3480IM3X-12/NOPB | IC REG LINEAR 12V 100MA SOT23-3 | 1.2V ved 100mA | 5805 - Immediate | $11.60 | Vis detaljer |
![]() | ![]() | LM3480IM3X-3.3/NOPB | IC REG LINEAR 3.3V 100MA SOT23-3 | 1.2V ved 100mA | 10640 - Immediate | $11.60 | Vis detaljer |
![]() | ![]() | LM3480IM3X-5.0/NOPB | IC REG LINEAR 5V 100MA SOT23-3 | 1.2V ved 100mA | 10051 - Immediate | $11.60 | Vis detaljer |
![]() | ![]() | LM3480IM3-3.3 | IC REG LINEAR 3.3V 100MA SOT23-3 | 1.2V ved 100mA | 0 - Immediate | $14.78 | Vis detaljer |
![]() | ![]() | LM3480IM3X-15/NOPB | IC REG LINEAR 15V 100MA SOT23-3 | 1.2V ved 100mA | 7415 - Immediate | $11.60 | Vis detaljer |
![]() | ![]() | LM3480IM3-15/NOPB | IC REG LINEAR 15V 100MA SOT23-3 | 1.2V ved 100mA | 21986 - Immediate | $13.66 | Vis detaljer |
![]() | ![]() | LM3480IM3-5.0 | IC REG LINEAR 5V 100MA SOT23-3 | 1.2V ved 100mA | 0 - Immediate | $14.78 | Vis detaljer |
![]() | ![]() | LM3480IM3-12 | IC REG LINEAR 12V 100MA SOT23-3 | 1.2V ved 100mA | 1199 - Immediate 9278 - Marketplace | $14.78 | Vis detaljer |
![]() | ![]() | LM3480IM3-15 | IC REG LINEAR 15V 100MA SOT23-3 | 1.2V ved 100mA | 0 - Immediate | $4.47 | Vis detaljer |