LM335 Temperature Sensor
Military grade, analog-output, temperature sensor from Texas Instruments in Hermetic and TO-92 package
Texas Instruments' LM335 series are precision, easily-calibrated, integrated circuit temperature sensors. Operating as a 2-terminal Zener, the LM335 has a breakdown voltage directly proportional to absolute temperature at 10 mV/°K. With less than 1 Ω dynamic impedance, the device operates over a current range of 400 µA to 5 mA with virtually no change in performance. When calibrated at 25°C, the LM335 has typically less than 1°C error over a 100°C temperature range. Unlike other sensors, the LM335 has a linear output.
Applications for the LM335 include almost any type of temperature sensing over a -40°C to +100°C temperature range. The low impedance and linear output make interfacing to readout or control circuitry are especially easy.
- Directly calibrated to the Kelvin temperature scale
- 1°C initial accuracy available
- Operates from 400 µA to 5 mA
- Less than 1 Ω dynamic impedance
- Easily calibrated
- Wide operating temperature range
- 200°C over-range
- Low cost
LM335 Temperature Sensor
| Bilde | Manufacturer Part Number | Beskrivelse | Deteksjonstemperatur - ekstern | Utgangstype | Driftstemperatur | Tilgjengelig antall | Pris | ||
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LM335Z/NOPB | SENSOR ANALOG -40C-100C TO92-3 | - | Analog spenning | -40°C – 100°C | 3389 - Immediate | $8.70 | Vis detaljer |
![]() | ![]() | LM335AZ/NOPB | SENSOR ANALOG -40C-100C TO92-3 | - | Analog spenning | -40°C – 100°C | 19535 - Immediate | $12.82 | Vis detaljer |
![]() | ![]() | LM335MX/NOPB | SENSOR ANALOG -40C-100C 8SOIC | - | Analog spenning | -40°C – 100°C | 4683 - Immediate | $8.70 | Vis detaljer |
![]() | ![]() | LM335AH/NOPB | SENSOR ANALOG -40C-100C TO46-3 | - | Analog spenning | -40°C – 100°C | 320 - Immediate | $106.00 | Vis detaljer |
![]() | ![]() | LM335AMX/NOPB | SENSOR ANALOG -40C-100C 8SOIC | - | Analog spenning | -40°C – 100°C | 1233 - Immediate | $13.10 | Vis detaljer |
![]() | ![]() | LM335M/NOPB | SENSOR ANALOG -40C-100C 8SOIC | - | Analog spenning | -40°C – 100°C | 0 - Immediate | $7.74 | Vis detaljer |
![]() | ![]() | LM335AM/NOPB | SENSOR ANALOG -40C-100C 8SOIC | - | Analog spenning | -40°C – 100°C | 821 - Immediate | $16.47 | Vis detaljer |
![]() | ![]() | LM335H/NOPB | SENSOR ANALOG -40C-100C TO46-3 | - | Analog spenning | -40°C – 100°C | 58 - Immediate | $86.07 | Vis detaljer |
![]() | ![]() | LM335M | SENSOR ANALOG -40C-100C 8SOIC | - | Analog spenning | -40°C – 100°C | 481 - Immediate | $18.52 | Vis detaljer |
![]() | ![]() | LM335AM | SENSOR ANALOG -40C-100C 8SOIC | - | Analog spenning | -40°C – 100°C | 0 - Immediate | See Page for Pricing | Vis detaljer |