LM317 Voltage Regulator
Texas Instruments' 3-terminal, 1.5 A, adjustable positive-voltage regulator
Texas Instruments' LM317 device is an adjustable three-terminal positive-voltage regulator capable of supplying more than 1.5 A over an output-voltage range of 1.25 V to 37 V. It requires only two external resistors to set the output-voltage. The device features a typical line regulation of 0.01% and typical load regulation of 0.1%. It includes current limiting, thermal overload protection, and safe operating area protection. Overload protection remains functional even if the adjust terminal is disconnected.
- Output-voltage range adjustable: from 1.25 V to 37 V
- Output current greater than 1.5 A
- Internal short-circuit current limiting
- Thermal overload protection
- Output safe-area compensation
- ATCA solutions
- DLP: 3D biometrics, hyperspectral imaging, optical networking, and spectroscopy
- DVR and DVS
- Desktop PC, digital signage and still camera
- Energy harvesting
LM317 Voltage Regulator
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | LM317LIDR | IC REG LIN POS ADJ 100MA 8-SOIC | 1852 - Immediate | $3.08 | Vis detaljer |
![]() | ![]() | LM317LMX/NOPB | IC REG LIN POS ADJ 100MA 8-SOIC | 0 - Immediate | $8.47 | Vis detaljer |
![]() | ![]() | LM317LCPK | IC REG LIN POS ADJ 100MA SOT89-3 | 5387 - Immediate | $5.96 | Vis detaljer |
![]() | ![]() | LM317DCYR | IC REG LIN POS ADJ 1.5A SOT223-4 | 35485 - Immediate | $7.22 | Vis detaljer |
![]() | ![]() | LM317LIPK | IC REG LIN POS ADJ 100MA SOT89-3 | 100 - Immediate | $9.43 | Vis detaljer |
![]() | ![]() | LM317MDCYR | IC REG LINEAR POS ADJ SOT-223-4 | 45465 - Immediate | $6.16 | Vis detaljer |
![]() | ![]() | LM317MQDCYRG4 | IC REG LINEAR POS ADJ SOT-223-4 | 0 - Immediate | $9.14 | Vis detaljer |
![]() | ![]() | LM317MKVURG3 | IC REG LIN POS ADJ 500MA TO252-3 | 3726 - Immediate | $6.16 | Vis detaljer |
![]() | ![]() | LM317EMPX/NOPB | IC REG LIN POS ADJ 1.5A SOT223-4 | 1934 - Immediate | $15.10 | Vis detaljer |
![]() | ![]() | LM317KTTR | IC REG LINEAR POS ADJ 1.5A TO263 | 118 - Immediate | $9.62 | Vis detaljer |