ISO772x Dual-Channel Digital Isolators

Texas Instruments offers its ISO772x high-speed, robust EMC reinforced dual-channel digital isolators

Image of Texas Instruments' ISO772x Dual-Channel Digital IsolatorsTexas Instruments'  ISO772x devices are high-performance, dual-channel digital isolators with 5000 VRMS (DW package) and 3000 VRMS (D package) isolation ratings per UL 1577. These devices are also certified by VDE, TUV, CSA, and CQC.

The ISO772x devices provide high electromagnetic immunity and low emissions at low power consumption, while isolating CMOS or LVCMOS digital I/Os. Each isolation channel has a logic input and output buffer separated by a silicon dioxide (SiO2) insulation barrier. The ISO7720 device has both channels in the same direction while the ISO7721 device has both channels in the opposite direction. In the event of input power or signal loss, the default output is high for devices without suffix F and low for devices with suffix F.

Used in conjunction with isolated power supplies, these devices help prevent noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry. Through innovative chip design and layout techniques, the electromagnetic compatibility of the ISO772x devices has been significantly enhanced to ease system-level ESD, EFT, surge, and emissions compliance. The ISO772x family of devices is available in 16-pin SOIC wide-body (DW) and 8-pin SOIC narrow-body (D) packages.

TI Design Link: Polyphase Shunt Metrology with Isolated AFE Reference Design

Features
  • Signaling rate: Up to 100 Mbps
  • Wide supply range: 2.25 V to 5.5 V
  • 2.25 V to 5.5 V level translation
  • Default output high and low options
  • Wide temperature range: -55°C to +125°C
  • Low power consumption, typical 1.7 mA per channel at 1 Mbps
  • Low propagation delay: 11 ns typical (5 V supplies)
  • High CMTI: ±100 kV/µs typical
  • Robust electromagnetic compatibility (EMC)
    • System-level ESD, EFT, and surge immunity
    • Low emissions
  • Isolation barrier life: >40 years
  • Wide-SOIC (DW-16) and Narrow-SOIC (D-8) package options
  • Isolation barrier life: >40 years
  • Wide-SOIC (DW-16) and Narrow-SOIC (D-8) package options
  • Safety-related certifications:
    • VDE reinforced insulation according to DIN V
    • VDE V 0884-10 (VDE V 0884-10):2006-12
    • 5000 VRMS (DW) and 3000 VRMS (D) isolation rating per UL 1577
    • CSA component acceptance notice 5 A, IEC 60950-1 and IEC 60601-1 end equipment standards
    • CQC certification per GB4943.1-2011
    • TUV certification according to EN 60950-1 and EN 61010-1
    • VDE, UL, CSA, and TUV certifications for DW package complete; all other certifications planned
Applications
  • Industrial automation
  • Hybrid electric vehicles
  • Motor control
  • Power supplies
  • Solar inverters
  • Medical equipment

ISO772x Dual-Channel Digital Isolators

BildeManufacturer Part NumberBeskrivelseSpenning - isolasjonTilgjengelig antall PrisVis detaljer
DGTL ISOLTR 5KV 2CH GP 16-SOICISO7721DWDGTL ISOLTR 5KV 2CH GP 16-SOIC5000Vrms235 - Immediate$30.69Vis detaljer
DGTL ISOLTR 5KV 2CH GP 16-SOICISO7721DWRDGTL ISOLTR 5KV 2CH GP 16-SOIC5000Vrms710 - Immediate$23.19Vis detaljer
DGTL ISOLTR 5KV 2CH GP 16-SOICISO7720DWRDGTL ISOLTR 5KV 2CH GP 16-SOIC5000Vrms1889 - Immediate$25.01Vis detaljer
DGTL ISOLTR 5KV 2CH GP 16-SOICISO7721FDWDGTL ISOLTR 5KV 2CH GP 16-SOIC5000Vrms187 - Immediate$30.69Vis detaljer
DGTL ISOLTR 5KV 2CH GP 16-SOICISO7720FDWRDGTL ISOLTR 5KV 2CH GP 16-SOIC5000Vrms4562 - Immediate$25.01Vis detaljer
DGTL ISOLTR 5KV 2CH GP 16-SOICISO7721FDWRDGTL ISOLTR 5KV 2CH GP 16-SOIC5000Vrms15269 - Immediate$25.01Vis detaljer
DGTL ISOLTR 5KV 2CH GP 16-SOICISO7721FQDWQ1DGTL ISOLTR 5KV 2CH GP 16-SOIC5000Vrms0 - ImmediateSee Page for PricingVis detaljer
DGTL ISOLTR 5KV 2CH GP 16-SOICISO7721QDWQ1DGTL ISOLTR 5KV 2CH GP 16-SOIC5000Vrms0 - ImmediateSee Page for PricingVis detaljer

Evaluation Board

BildeManufacturer Part NumberBeskrivelseFunksjonBrukt IC/delPrimære attributterTilgjengelig antall PrisVis detaljer
EVAL BOARD FOR ISO7721DISO7721DEVMEVAL BOARD FOR ISO7721DDigital isolatorISO7721D2-kanal (dobbel)0 - Immediate$565.70Vis detaljer
Published: 2017-05-04