DP83867IR Gigabit Ethernet PHY Transceiver

TI's robust, low-power, 10/100/1000 Ethernet physical layer transceiver

Image of Texas Instruments' DP83867IR Gigabit Ethernet PHY TransceiverTexas Instruments' DP83867 is a robust, low-power, fully-featured physical layer transceiver with integrated PMD sublayers to support 10BASE-T, 100BASE-TX and 1000BASE-T Ethernet protocols. Optimized for ESD protection, the DP83867 exceeds 8kV IEC 61000-4-2 (direct contact).

The DP83867 consumes only 565 mW under full operating power. For further power savings, there is an optional 1.8 V supply that can reduce power to 545 mW. Wake on LAN (WoL) can be used to lower system power consumption.

The DP83867 is designed for easy implementation of 10/100/1000 Mb/s Ethernet LANs. It interfaces directly to twisted pair media via an external transformer. This device interfaces directly to the MAC layer through the IEEE 802.3 Standard Media Independent Interface (MII), the IEEE 802.3 Gigabit Media Independent Interface (GMII), or Reduced GMII (RGMII).

Features  
  • Low power of 565 mW: with voltage supply option of 545 mW
  • 8kV IEC 61000-4-2 ESD protection (direct contact)
  • Integrated termination resistors
  • 16 programmable RGMII delay modes on Rx/Tx path
  • 25 MHz or 125 MHz synchronized clock output
  • Start of frame detect for IEEE1588 time stamp
  • WoL packet detection

DP83867IR Gigabit Ethernet PHY Transceiver

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall Pris
IC ETHERNET PHY 64HTQFPDP83867IRPAPTIC ETHERNET PHY 64HTQFP1180 - Immediate$83.03Vis detaljer
IC ETHERNET PHY 48VQFNDP83867IRRGZRIC ETHERNET PHY 48VQFN856 - Immediate$69.37Vis detaljer
IC ETHERNET PHY 64HTQFPDP83867IRPAPRIC ETHERNET PHY 64HTQFP3282 - Immediate$70.62Vis detaljer
IC ETHERNET PHY 48VQFNDP83867IRRGZTIC ETHERNET PHY 48VQFN2127 - Immediate$94.19Vis detaljer

DP83867 Gigabit Ethernet PHY Transceivers

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
IC ETHERNET PHY 48VQFNDP83867ERGZTIC ETHERNET PHY 48VQFN4316 - Immediate$122.38Vis detaljer
IC ETHERNET PHY 48VQFNDP83867CRRGZTIC ETHERNET PHY 48VQFN1272 - Immediate$60.51Vis detaljer
IC ETHERNET PHY 48VQFNDP83867ISRGZTIC ETHERNET PHY 48VQFN1776 - Immediate$99.09Vis detaljer
IC ETHERNET PHY 48VQFNDP83867CSRGZTIC ETHERNET PHY 48VQFN973 - Immediate$77.06Vis detaljer
EVAL BOARD FOR DP83867DP83867ERGZ-R-EVMEVAL BOARD FOR DP8386710 - Immediate$2,297.45Vis detaljer
IC CONTROLLER ETHERNET 48VQFNDP83867CRRGZRIC CONTROLLER ETHERNET 48VQFN2545 - Immediate$51.38Vis detaljer
IC ETHERNET PHY 48VQFNDP83867CSRGZRIC ETHERNET PHY 48VQFN2762 - Immediate$65.33Vis detaljer
IC CONTROLLER ETHERNET 48VQFNDP83867ISRGZRIC CONTROLLER ETHERNET 48VQFN7874 - Immediate$83.99Vis detaljer
IC ETHERNET PHY 48VQFNDP83867ERGZRIC ETHERNET PHY 48VQFN3851 - Immediate$92.65Vis detaljer
Published: 2015-05-26