TSW Series Industrial Switches
Teltonika’s industrial switches are available in DIN-rail or surface-mount options
Teltonika’s TSW series unmanaged industrial switches are ideal for many connectivity and industrial applications. They are available in DIN-rail or surface-mounting options and feature aluminum housing. They feature 4x, 5x, or 8x Gigabit Ethernet ports with speeds of up to 1,000 Mbps.
Features
- Equipped with 5x Gigabit Ethernet ports, four of which support IEEE802.3af and IEEE802.3at Power-over-Ethernet standards (PoE)
- 10/100/1000 Mbps Ethernet ports for an economical high-bandwidth solution
- Classified as power source equipment (PSE), it enables centralization of the power supply, providing up to 30 watts per port and reducing the effort of installing power
- Plug-n-play configuration
- Equipped with 2x SFP ports for long-range fiberoptic communication
- 8x Gigabit Ethernet ports with up to 1000 Mbps download/upload speed
- 2-pin industrial DC power socket
- Input voltage range: 7 V to 57 V
- Equipped with 4x Gigabit Ethernet ports supporting the IEEE 802.3, IEEE 802.3u, and 802.3az Ethernet standards
- 10/100/1000 Mbps Ethernet ports for economical, high-bandwidth solutions to provide reliable data throughput
- Compact size: 102 mm x 25 mm x 81.5 mm for easy installation
- 2-pin industrial power socket
- Power supply voltages: 7 VDC to 57 VDC, 9 VAC to 40 VAC
- Business network connectivity
- Limited space connectivity
- Solar farm connectivity
- Manufacturing line connectivity
- Multi-camera connectivity
- Process automation
- Office space integrations
TSW Series Industrial Switches
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TSW100010010 | NETWRK SWITCH-UNMANAGED 5 PORT | 22 - Immediate | $832.62 | Vis detaljer |
![]() | ![]() | TSW210000000 | NETWRK SWITCH UNMANAGED 8 PORT | 0 - Immediate | $1,169.41 | Vis detaljer |
![]() | ![]() | TSW304000010 | NETWRK SWITCH UNMANAGED 5 PORT | 0 - Immediate | $785.85 | Vis detaljer |
![]() | ![]() | TSW110000010 | NETWRK SWITCH UNMANAGED 5 PORT | 83 - Immediate | $570.67 | Vis detaljer |
![]() | ![]() | TSW200000010 | NETWRK SWITCH UNMANAGED 8 PORT | 0 - Immediate | $1,262.97 | Vis detaljer |