T3DSO3000 Series Oscilloscopes

Teledyne LeCroy's oscilloscopes are fully loaded with all trigger/decode options as standard

Image of Teledyne LeCroy's T3DSO3000 Series Oscilloscope Teledyne LeCroy's T3DSO3000 fully loaded mixed-signal four-channel oscilloscopes offer analog bandwidth ranging from 200 MHz to 1 GHz. Each model comes with 16-channel mixed-signal capability as standard. The T3DSO3000 series offers a maximum sample rate of 5 GSa/s and a maximum memory depth of 250 Mpts in half-channel mode. It incorporates two 5 GSa/s ADCs and two 250 Mpts memory modules. When all channels are enabled, each channel has a sample rate of 2.5 GSa/s and a standard record length of 125 Mpts. When only a single channel per ADC is active, the maximum sample rate is 5 GSa/s and the maximum record length is 250 Mpts. For ease of use, the most commonly used functions can be accessed with a user-friendly front panel capacitive touchscreen design. The T3DSO3000 series comes fully loaded with all trigger/decode options as standard alongside power analysis and bode plot capability.

Features

  • 200 MHz, 350 MHz, 500 MHz, and 1 GHz bandwidth models
  • Real-time sampling rate up to 5 Gsa/s
  • Mixed-signal analysis as standard
  • Power analysis software as standard
  • Serial bus trigger and decode options as standard: I²C, SPI, UART, CAN, LIN, CAN FD, I²S, MIL-1553B, and FlexRay
  • SENT and Manchester decode as standard
  • Function generator software as standard
  • Bode plot as standard
  • Long capture: 125 Mpts/ch or 250 Mpts interleaved
  • Large 10.1" color TFT LCD display
  • New generation of high-speed display technology
  • Waveform capture rate up to 120,000 wfm/s (normal mode) and 500,000 wfm/s (sequence mode)
  • Supports 256-level intensity grading and color display modes
  • Digital intelligent trigger system: edge, slope, pulse, width, window, runt, interval, dropout, pattern, qualified, serial, and video
  • Zone trigger: up to two zones with user-defined intersect/not intersect events
  • Video trigger supporting HDTV
  • Abundant data analysis functions such as search, navigate, digital voltmeter, counter, measurement, and waveform histograms
  • Segmented acquisition (sequence) mode divides the maximum record length into multiple segments up to 100,000 according to trigger conditions set by the user with a very small dead time between segments to capture the qualifying event
  • History waveform record (history) function; maximum recorded waveform length is 100,000 waveforms

T3DSO3000 Series Oscilloscopes

BildeManufacturer Part NumberBeskrivelseKanalerTilgjengelig antall PrisVis detaljer
200MHZ 16CH MIX SIGNAL DGTL FULLT3DSO3204-PROMO-1200MHZ 16CH MIX SIGNAL DGTL FULL4 analog3 - Immediate$52,768.30Vis detaljer
350MHZ 16CH MIX SIGNAL DGTL FULLT3DSO3354-PROMO-1350MHZ 16CH MIX SIGNAL DGTL FULL4 analog1 - Immediate$67,726.52Vis detaljer
500MHZ 16CH MIX SIGNAL DGTL FULLT3DSO3504-PROMO-1500MHZ 16CH MIX SIGNAL DGTL FULL4 analog2 - Immediate$75,620.06Vis detaljer
1GHZ 16CH MIX SIGNAL DGTL FULLYT3DSO31004-PROMO-11GHZ 16CH MIX SIGNAL DGTL FULLY4 analog0 - Immediate$82,053.27Vis detaljer

Accessories

BildeManufacturer Part NumberBeskrivelseDempingsverdiTilgjengelig antall PrisVis detaljer
OSCOPE PROBE X10 500MHZ 10MPP020-1OSCOPE PROBE X10 500MHZ 10M10:111 - Immediate$2,483.83Vis detaljer
MOD WAVEFORM GENERATOR 25MHZT3DSO1000-FGMOD-AMOD WAVEFORM GENERATOR 25MHZUSB AWG-modul0 - ImmediateSee Page for PricingVis detaljer
Published: 2021-10-28