T3DSO2000HD Series Oscilloscopes

Teledyne LeCroy's T3DSO2000HD series oscilloscopes cover a wide range of measurement applications

Image of Teledyne LeCroy's T3DSO2000HD Series Oscilloscopes Teledyne LeCroy's T3DSO2000HD series of bench oscilloscopes feature 4-channel models with analog bandwidth options of 100 MHz, 200 MHz, and 350 MHz. These oscilloscopes use 12-bit high-resolution ADCs and a low-noise front end, providing an impressive noise performance to cover a wide range of measurement applications. Each model offers a maximum sample rate of 2 GSa/s (interleaved) and a maximum memory depth of 200 Mpts in interleave mode. The MS configured models also include a 16-channel logic probe as standard.

The T3DSO2000HD series employs the latest technology, which features a maximum waveform capture rate of up to 100,000 wfm/s (normal mode, up to 500,000 wfm/s in sequence mode), 256-level intensity grading display function plus a color temperature display mode. It also employs an innovative digital trigger system with high sensitivity and low jitter.

The trigger system supports multiple powerful triggering modes, including serial bus triggering. Tools such as history waveform recording, search and navigate functions, mask test, bode plot, power analysis, and histogram allow extended waveform records to be captured, stored, and analyzed. An impressive array of measurement and math capabilities, options for a 25 MHz arbitrary waveform generator, and serial decoding are also features of the T3DSO2000HD. The large 10.1" display capacitive touch screen supports multi-touch gestures, and the addition of a user-friendly UI design improves the operation efficiency. It also supports mouse control and remote web control over LAN.

Key Features
  • 12-bit analog-to-digital converters (ADC) with sample rates up to 2 GSa/s
  • Front ends with 70 μVRMS noise floor @ 500 MHz bandwidth and 0.5% DC gain accuracy
  • 4 analog channels, up to 350 MHz bandwidth
  • Waveform capture rate up to 100,000 wfm/s (normal mode) and 500,000 wfm/s (sequence mode)
  • Supports 256-level intensity grading and color temperature display modes
  • Up to 200 Mpts/ch record length
  • Serial bus triggering and decoder support protocols I²C, SPI, UART, CAN, LIN, CAN FD, FlexRay, I²S, MIL-STD-1553B, SENT, and Manchester
  • MSO – 16 digital channels (optional on DSO models and standard on MS models)
  • Built-in 25 MHz waveform generator
  • History waveform record (history) function, the maximum recorded waveform length is 80,000 frames
  • Automatic measurements on 50+ parameters support statistics with histogram, track, trend, gating measurement, and measurements on math, history, and ref
  • 2 math traces (2 Mpts FFT, addition, subtraction, multiplication, division, integration, differential, square root, and others), support formula editor
  • High-speed hardware-based average, ERES; high-speed hardware-based mask test function, with mask editor tool for creating user-defined masks
  • Interfaces include USB hosts, USB device (USBTMC), LAN (VXI-11/telnet/socket), pass/fail, trigger out
  • Built-in web server supports remote control over the LAN port using a web browser; supports SCPI remote control commands Supports external mouse and keyboard

T3DSO2000HD Series Oscilloscopes

BildeManufacturer Part NumberBeskrivelseBåndbreddeTilgjengelig antall PrisVis detaljer
TELEDYNE LECROY, 100 MHZ, 2 GS/ST3DSO2104HDTELEDYNE LECROY, 100 MHZ, 2 GS/S100 MHz3 - Immediate$53,636.25Vis detaljer
TELEDYNE LECROY, 100 MHZ, 2 GS/ST3DSO2104HD-MSTELEDYNE LECROY, 100 MHZ, 2 GS/S100 MHz1 - Immediate$56,859.22Vis detaljer
TELEDYNE LECROY, 200 MHZ, 2 GS/ST3DSO2204HDTELEDYNE LECROY, 200 MHZ, 2 GS/S200 MHz2 - Immediate$56,618.70Vis detaljer
TELEDYNE LECROY, 200 MHZ, 2 GS/ST3DSO2204HD-MSTELEDYNE LECROY, 200 MHZ, 2 GS/S200 MHz0 - Immediate$60,274.31Vis detaljer
TELEDYNE LECROY, 350 MHZ, 2 GS/ST3DSO2354HDTELEDYNE LECROY, 350 MHZ, 2 GS/S350 MHz2 - Immediate$65,373.34Vis detaljer
TELEDYNE LECROY, 350 MHZ, 2 GS/ST3DSO2354HD-MSTELEDYNE LECROY, 350 MHZ, 2 GS/S350 MHz2 - Immediate$68,596.79Vis detaljer
Published: 2024-04-16