C8 Compact Thermal Camera

FLIR high-performance vibration meters provide accurate and reliable vibration analysis in industrial environments

Image of FLIR C8 Compact Thermal CameraThe FLIR C8 is a high-performance vibration meter designed for professionals who need accurate and reliable vibration analysis in industrial environments. Engineered by FLIR, a trusted brand under Teledyne FLIR, the C8 sharp 320×240 thermal resolution, MSX® image enhancement, and cloud integration via FLIR Ignite in a rugged, compact design makes it ideal for predictive maintenance and machinery diagnostics.

Features
  • Enhanced Image quality with 320x240 resolution
  • 35° horizontal field of view (HFOV)
  • Advanced reporting templates within FLIR Ignite Pro
  • Increased accuracy +1°/-1° at 0° to 450°
  • Improved sensitivity: 60 mK
  • Isotherm alarming for temperature threshold
  • Streaming over USB
  • Ignite Pro free 12 month subscription
  • IP54
  • LED flashlight
Applications
  • Predictive maintenance
  • Industrial machinery diagnostics
  • HVAC system monitoring
  • Home and building inspections
  • Electrical and mechanical maintenance
  • Vehicle maintenance

C8 Compact Thermal Camera

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
Nye produkter
C8 COMPACT 320X240 THERMAL CAMER
18801-0101C8 COMPACT 320X240 THERMAL CAMER0 - Immediate$8,649.10Vis detaljer
Published: 2025-09-25