T92 Series Relays
TE Connectivity offers the T92 series, two pole version of the T9 relay
TE Connectivity's T92 is the two pole version of the T9 relay family. It is offered with either a form A or form C contact arrangement. The normally open contacts are nominally rated 30 A, and there is a 40 A UL rating. The normally closed contacts on the form C version are not intended for power switching and are rated 3 A. T92 relays are available with a DC coil requiring 1.7 W or an AC coil requiring 4 VA of power. It is offered with PC terminals for board mounting or with quick connect terminals and mounting flanges for panel mounting. A screw terminal, panel mount version is also available. T92 is offered with a flux-proof, wash-tight or dust resistant case. T92 is the only two pole model in the T9 relay family.
Applications include: HVAC, industrial controls, residential and commercial appliances.
| Specifications | ||
|
|
T92 Series
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | T92S7D22-12 | RELAY GEN PURPOSE DPST 30A 12V | 459 - Immediate | $240.06 | Vis detaljer |
![]() | ![]() | T92P7A22-120 | RELAY GEN PURPOSE DPST 30A 120V | 699 - Immediate | $285.24 | Vis detaljer |
![]() | ![]() | T92P11D22-12 | RELAY GEN PURPOSE DPDT 30A 12V | 576 - Immediate | $332.39 | Vis detaljer |
![]() | ![]() | T92P7A22-24 | RELAY GEN PURPOSE DPST 30A 24V | 4977 - Immediate | $323.51 | Vis detaljer |
![]() | ![]() | T92S7D12-24 | RELAY GEN PURPOSE DPST 30A 24V | 7368 - Immediate | $315.46 | Vis detaljer |