ELCON Series Drawer Connectors
ELCON series drawer connectors from TE Connectivity designed for a wide variety of blind-mate docking applications
TE Connectivity AMP's ELCON series two-piece drawer connectors are designed for a wide variety of blind-mate docking applications. The ELCON connectors mixes a variety of power and signal contacts into one robust housing. Housings have either molded-in or optional guide-pins for smooth blind-mate applications. ELCON series connectors incorporate TE Connectivity ELCON CROWN BAND contacts for high current density. Additional features of the CROWN BAND contacts include hot plug-ability, sequenced mating, probe-proof contacts, and support for various termination styles, including crimp for cable, solder tail and compliant press-fit for mounting to a PCB, and internal/external threads for connection to a bus bar.
- High performance CROWN BAND contact
- Ability to combine AC/DC power, signal, and logic
- 35 A to 200 A per power contact
- Crimp, PCB tail, thread, and press-fit terminations
- True hot plug contacts support current interruption as defined by UL 1977
- Float mount for blind-mating
- Guide-pin options available
- Servers
- Routers
- Data storage devices
- Low noise power supplies
- 'Live' hot plug power supplies
Elcon Drawer Connectors - Contacts
| Bilde | Manufacturer Part Number | Beskrivelse | Trådtykkelse | Tilgjengelig antall | Pris | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | 1648325-1 | CONTACT SOCKET POWER 20AWG GOLD | 20 AWG | 0 - Immediate | $22.13 | Vis detaljer |
![]() | ![]() | 1648384-1 | CONTACT SOCKET POWER 12AWG GOLD | 12 AWG | 0 - Immediate | $87.65 | Vis detaljer |
![]() | ![]() | 1648387-1 | CONTACT SOCKET POWER GOLD | - | 125 - Immediate | $102.85 | Vis detaljer |
![]() | ![]() | 1650073-3 | 707-46-02109=CONTACT PIN #12 | - | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 1650153-2 | CONTACT PIN POWER 12AWG GOLD | 12 AWG | 0 - Immediate | $22.51 | Vis detaljer |
Elcon Drawer Connectors - Housings
| Bilde | Manufacturer Part Number | Beskrivelse | Antall posisjoner | Tilgjengelig antall | Pris | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | 1648206-1 | CONN RCPT HSG DRAWER 29POS BLK | 29 (21 + 8 strøm) | 825 - Immediate | $132.86 | Vis detaljer |
![]() | ![]() | 1648111-1 | CONN PLG HSG MINI-DRAWER 22P BLK | 22 (16 + 6 strøm) | 0 - Immediate | $188.95 | Vis detaljer |
![]() | ![]() | 1648156-1 | CONN RCPT HSG DRAWER 40POS BLK | 40 (32 + 8 strøm) | 51 - Immediate | $164.52 | Vis detaljer |
![]() | ![]() | 1648151-1 | CONN PLUG HSG DRAWER 40POS BLK | 40 (32 + 8 strøm) | 0 - Immediate | $193.76 | Vis detaljer |
![]() | ![]() | 1648115-1 | CONN RCPT HSG MIN-DRAWER 22P BLK | 22 (16 + 6 strøm) | 8 - Immediate | $120.84 | Vis detaljer |