SWFR Heat Shrink Tubing
TE Connectivity's tubing insulates and mechanically protects components, electrical connections, and terminations
TE Connectivity (TE) introduces its SWFR tubing. SWFR is a highly flame-retardant, 2:1 shrink ratio tubing. Constructed of irradiated, cross-linked polyolefin, it insulates and mechanically protects components, electrical connections, and terminations. SWFR promotes a X2 (thin wall tubing) and X4 (very thin wall tubing) product offering. The thicker wall of the X2 offers better protection, while the space-saving thinner wall of the X4 permits denser packing of protected components and a faster shrink time. Both types are halogen free, allowing use in enclosed spaces where toxic gasses from burning materials containing halogens is undesirable.
- Highly flame retardant, excellent for applications with increased focus on consumer safety
- Environmentally friendly
- Electrically insulates and mechanically protects components
- Low shrink temperature, the X2 version shrinks quickly with the X4 able to shrink more than twice as fast as the X2
- Sizes from 0.8 mm to 30 mm and two different wall thicknesses
- Minimum shrink temperature: 70°C (158°F)
- Full recovery temperature: 90°C (194°F)
- Operating temperature: -30°C to 125°C (22°F to 257°F)
- Highly flexible
- Household appliances
- Automotive
- Commercial electronics and communications
- Consumer products
- Industrial equipment
- Mass transit systems
- Building equipment
SWFR Heat Shrink Tubing
| Bilde | Manufacturer Part Number | Beskrivelse | Innvendig diameter - levert | Innvendig diameter - etter krymping | Veggtykkelse etter krymping | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | X2-18.0-0-FSP-SM | HEATSHRINK TUBING 50M | 0,748" (19,00mm) | 0,354" (8,99mm) | 0,030" (0,76mm) | 150 - Immediate | $780.51 | Vis detaljer |
![]() | ![]() | X2-2.0-0-SP-SM | X2-2.0-0-SP-SM 1=200M | 0,102" (2,59mm) | 0,039" (0,99mm) | 0,017" (0,43mm) | 63 - Immediate | $854.79 | Vis detaljer |
![]() | ![]() | X2-16.0-0-FSP-SM | HEATSHRINK TUBING | 0,665" (16,89mm) | 0,315" (8,00mm) | 0,027" (0,69mm) | 3200 - Immediate | $17.89 | Vis detaljer |
![]() | ![]() | X2-12.0-0-FSP-SM | HEATSHRINK TUBING 1=50M | 0,500" (12,70mm) | 0,236" (5,99mm) | 0,022" (0,56mm) | 731 - Immediate | $596.40 | Vis detaljer |
![]() | ![]() | X2-11.0-0-FSP-SM | HEATSHRINK TUBING | 0,449" (11,41mm) | 0,217" (5,51mm) | 0,022" (0,56mm) | 350 - Immediate | $9.75 | Vis detaljer |
![]() | ![]() | X2-9.0-0-FSP-SM | X2-9.0-0-FSP-SM 1=50M | 0,378" (9,60mm) | 0,178" (4,52mm) | 0,022" (0,56mm) | 27 - Immediate | $496.49 | Vis detaljer |
![]() | ![]() | X2-2.0-0-SP | HEATSHRINK 2.6MM DIA 1=200M BK | 0,102" (2,59mm) | 0,039" (0,99mm) | 0,017" (0,43mm) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | X2-2.5-0-SP | HEATSHRINK 3.1MM DIA 1=200M BK | 0,122" (3,10mm) | 0,049" (1,24mm) | 0,017" (0,43mm) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | X2-3.5-0-SP | HEATSHRINK 4.1MM DIA 1=200M BK | 0,161" (4,09mm) | 0,069" (1,75mm) | 0,018" (0,46mm) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | X2-4.0-0-SP | HEATSHRINK 4.6MM DIA 1=200M BK | 0,181" (4,60mm) | 0,079" (2,01mm) | 0,018" (0,46mm) | 0 - Immediate | See Page for Pricing | Vis detaljer |