Potter & Brumfield Relay T9G Series

TE's T9G series relays are currently the smallest relays in their class with a 30% smaller package size and 13% less PCB floor space while keeping the standard footprint

Image of TE Connectivity's T9G Series PCB RelaysTE Connectivity Potter & Brumfield Relays' T9G series are 30 A power PCB relays for HVAC, appliance, and industrial control applications. By having both UL and VDE certifications, T9G relay series is a versatile relay that can be used globally; and through its PCB and quick connect terminations and 30% smaller package size than others in its class, it is user-friendly and easy to install.

Features

  • Rated current: 30 A
  • Rated voltage: 480 VAC max. mechanical
  • Contact arrangement: 1 Form A (NO), 1 Form B (NC), 1 Form C (CO)
  • PCB mounting or PCB mounting with quick connects
  • Wash-tight (with knock-off nib) or flux-proof plastic case
  • Save PCB space with the smallest relay in its class while maintaining a standard footprint
  • Achieve a global relay solution with both UL and VDE certifications 
  • Help provide operator safety through increased insulation (UL 61810-1)
  • Increase relay performance through 4 kV dielectric rating/8 kV surge voltage between coil and contacts
  • UL 508
  • UL E214025
  • IEC 61810-1
  • DE 40045012
Applications
  • HVAC 
  • Appliances 
  • Industrial controls 
  • Energy management
Published: 2018-10-22