SSRx Series Solid State Relays
TE Connectivity and DigiKey introduce relays with long service life and various package options
Properly applied, TE Connectivity solid state relays deliver the long service life demanded by a variety of applications where loads are frequently cycled on and off. Models are available in zero voltage turn-on and random voltage turn-on versions, permitting users to select a relay with the preferred switching characteristics for a given application. Also, they are available in SIP PC board packages or DIN-rail/panel mount packages.
- Quiet operation
- Long service life
- Optical coupling provides 2500 V to 4000 V isolation (model dependent)
- Inverse parallel connected SCR output in all types
- Low leakage current
- Integral heatsinks on some models
- Maximum ratings:
- 2 A to 25 A for SIP PC board relays
- 10 A to 65 A for DIN rail/panel mount relays
- Heating elements, motors, and lamps in industrial machinery and commercial equipment
- Theatrical lighting systems, traffic controls, and institutional door controls
- Medical applications such as blood analysis equipment, portable vital signs monitors, lasers, scanners, and baby warmers
- Applications where audible noise must be kept to a minimum
Solid State Relays
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SSRA-240D2 | SSR RELAY SPST-NO 2A 24-280V | 0 - Immediate | $199.31 | Vis detaljer |
![]() | ![]() | SSRC-240D5 | SSR RELAY SPST-NO 5A 12-280V | 0 - Immediate | $306.52 | Vis detaljer |
![]() | ![]() | SSRF-240D25 | SSR RELAY SPST-NO 25A 12-280V | 104 - Immediate | $538.67 | Vis detaljer |
![]() | ![]() | SSRK-600D30 | SSR RELAY SPST-NO 30A 48-660V | 0 - Immediate | $842.56 | Vis detaljer |
![]() | ![]() | SSRM-600D45 | SSR RELAY SPST-NO 45A 48-660V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | SSRM-600D65 | SSR RELAY SPST-NO 65A 48-660V | 14 - Immediate | $2,775.02 | Vis detaljer |