PTF Family Platinum Temp Sensors
TE Connectivity’s platinum line of temp sensors for a variety of feed-back control applications
The PTF sensor family from TE Connectivity combines a group of resistance temperature detectors (RTD) using a platinum resistor in thin film technology as a sensing element. The characteristic curve of this platinum RTD complies with DIN EN 60751. The usage of platinum as resistive material guarantees high long-term stability. Due to small outline and low mass, this RTD has a low time constant; therefore, it is a suitable solution for fast and precise feedback control systems.
- Size 2 mm3 x 2.3 mm3 x 1.1 mm3 (width/length/height) FC-geometry
- Size 2 mm3 x 5.0 mm3 x 1.1 mm3 (width/length/height) FD-geometry
- Size 2 mm3 x 4.0 mm3 x 1.1 mm3 (width/length/height) FF-geometry
- Size 1.2 mm3 x 4.0 mm3 x 1.1 mm3 (width/length/height) FM-geometry
- R0: 100 Ω, 1000 Ω values available
- TCR 3850 ppm/K
- Application temperature -50°C to +600°C (Class B)
- Various resistance tolerances ±0.24%, ±0.12%, ±0.06%, and ±0.04% available
- Gold coated nickel lead wire or silver lead wire
- Specific temperature feedback control
- Medical
- HVAC
- White goods
- Automotive
- Industrial
- Sensing element for plug-in probes
PTF Family Temp Sensors
| Bilde | Manufacturer Part Number | Beskrivelse | RTD-materiale | Terminaler | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | NB-PTCO-002 | SENSOR RTD 100OHM 0.12% 2SIP | Platinum (Pt) | PC-pinner | 16331 - Immediate | $28.91 | Vis detaljer |
![]() | ![]() | NB-PTCO-006 | SENSOR RTD 1KOHM 2SIP | Platinum (Pt) | PC-pinner | 2799 - Immediate | $20.68 | Vis detaljer |
![]() | ![]() | NB-PTCO-011 | SENSOR RTD 100OHM 0.001% 2SIP | Platinum (Pt) | PC-pinner | 5280 - Immediate | $47.24 | Vis detaljer |
![]() | ![]() | NB-PTCO-012 | SENSOR RTD 1KOHM 2SIP | Platinum (Pt) | PC-pinner | 3135 - Immediate | $43.69 | Vis detaljer |
![]() | ![]() | NB-PTCO-024 | SENSOR RTD 100OHM 2SIP | Platinum (Pt) | PC-pinner | 5171 - Immediate | $48.93 | Vis detaljer |
![]() | ![]() | NB-PTCO-029 | SENSOR RTD 1KOHM 0.001% 2SIP | Platinum (Pt) | PC-pinner | 3872 - Immediate | $47.24 | Vis detaljer |
![]() | ![]() | NB-PTCO-032 | SENSOR RTD 100OHM 2SIP | Platinum (Pt) | PC-pinner | 2231 - Immediate | $41.07 | Vis detaljer |
![]() | ![]() | NB-PTCO-035 | SENSOR RTD 1KOHM 2SIP | Platinum (Pt) | PC-pinner | 4956 - Immediate | $57.91 | Vis detaljer |
![]() | ![]() | NB-PTCO-037 | SENSOR RTD 100OHM 2SIP | Platinum (Pt) | PC-pinner | 3596 - Immediate | $53.89 | Vis detaljer |
![]() | ![]() | NB-PTCO-050 | SENSOR RTD 1KOHM 0.001% 2SIP | Platinum (Pt) | PC-pinner | 647 - Immediate | $62.96 | Vis detaljer |
![]() | ![]() | NB-PTCO-053 | SENSOR RTD 100OHM 2SIP | Platinum (Pt) | PC-pinner | 4536 - Immediate | $48.93 | Vis detaljer |
![]() | ![]() | NB-PTCO-058 | SENSOR RTD 100OHM 0.001% 2SIP | Platinum (Pt) | PC-pinner | 2079 - Immediate | $53.33 | Vis detaljer |
![]() | ![]() | NB-PTCO-126 | SENSOR RTD 1KOHM 2SIP | Platinum (Pt) | PC-pinner | 0 - Immediate | $32.67 | Vis detaljer |
![]() | ![]() | NB-PTCO-142 | SENSOR RTD 100OHM 0.001% 2SIP | Platinum (Pt) | PC-pinner | 4988 - Immediate | $47.62 | Vis detaljer |
![]() | ![]() | NB-PTCO-150 | SENSOR RTD 1KOHM 0.001% 2SIP | Platinum (Pt) | PC-pinner | 423 - Immediate | $80.17 | Vis detaljer |
![]() | ![]() | NB-PTCO-151 | SENSOR RTD 1KOHM 0.001% 2SIP | Platinum (Pt) | PC-pinner | 2809 - Immediate | $69.88 | Vis detaljer |
![]() | ![]() | NB-PTCO-152 | SENSOR RTD 100OHM 0.001% 2SIP | Platinum (Pt) | PC-pinner | 4281 - Immediate | $72.60 | Vis detaljer |
![]() | ![]() | NB-PTCO-153 | SENSOR RTD 1KOHM 0.001% 2SIP | Platinum (Pt) | PC-pinner | 174 - Immediate | $69.23 | Vis detaljer |
![]() | ![]() | NB-PTCO-154 | SENSOR RTD 1KOHM 0.001% 2SIP | Platinum (Pt) | PC-pinner | 1124 - Immediate | $67.08 | Vis detaljer |
![]() | ![]() | NB-PTCO-155 | SENSOR RTD 100OHM 0.001% 2SIP | Platinum (Pt) | PC-pinner | 0 - Immediate | $49.99 | Vis detaljer |