1210 Series PC Board Mountable Pressure Sensors
TE Connectivity Measurement Specialties offers their temperature compensated, piezoresistive silicon pressure sensor packaged in a dual-in-line configuration
The 1210 series from TE Connectivity Measurement Specialties is a temperature compensated, piezoresistive silicon pressure sensor packaged in a dual-in-line configuration. It is intended for cost-sensitive applications where excellent performance and long-term stability are required. Integral temperature compensation is provided over a range of 0-50°C using laser-trimmed resistors. An additional laser-trimmed resistor is included to normalize pressure sensitivity variations by programming the gain of an external differential amplifier. This provides sensitivity interchangeability of ±1%. Gage, absolute, and differential pressure ranges from 0-2 psi to 0-100 psi are available. Multiple lead and tube configurations are available for specific applications. For voltage excitation, please refer to the model 1220.
| Features | Applications | |
|
|
1210 Series PC Board Mountable Pressure Sensors
| Bilde | Manufacturer Part Number | Trykktype | Driftstrykk | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 1210A-001D-3S | Differensiell | 1PSI (6,89kPa) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 1210A-001G-3S | Ventilert måler | 1PSI (6,89kPa) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 1210A-002D-3N | Differensiell | 2PSI (13,79kPa) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 1210A-002D-3S | Differensiell | 2PSI (13,79kPa) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 1210A-005D-3L | Differensiell | 5PSI (34,47kPa) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 1210A-005D-3S | Differensiell | 5PSI (34,47kPa) | 0 - Immediate | $257.71 | Vis detaljer |
![]() | ![]() | 1210A-005G-3S | Ventilert måler | 5PSI (34,47kPa) | 0 - Immediate | $236.38 | Vis detaljer |
![]() | ![]() | 1210A-015A-3L | Absolutt | 15PSI (103,42kPa) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 1210A-015A-3N | Absolutt | 15PSI (103,42kPa) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 1210A-015A-3S | Absolutt | 15PSI (103,42kPa) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 1210A-015D-3S | Differensiell | 15PSI (103,42kPa) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 1210A-015G-3L | Ventilert måler | 15PSI (103,42kPa) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 1210A-015G-3S | Ventilert måler | 15PSI (103,42kPa) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 1210A-030A-3L | Absolutt | 30PSI (206,84kPa) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 1210A-030D-3L | Differensiell | 30PSI (206,84kPa) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 1210A-030D-3S | Differensiell | 30PSI (206,84kPa) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 1210A-100D-3S | Differensiell | 100PSI (689,48kPa) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 1210A-100G-1S | Ventilert måler | 100PSI (689,48kPa) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 1210A-100G-3L | Ventilert måler | 100PSI (689,48kPa) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 1210A-100G-3N | Ventilert måler | 100PSI (689,48kPa) | 0 - Immediate | See Page for Pricing | Vis detaljer |