Wi-Fi® Chip Antennas
TE Connectivity Linx chip antennas are ideal for IoT devices that require wireless connectivity
TE Connectivity (TE) Wi-Fi chip antennas offer a full range of single (2.4 GHz), dual (2.4 GHz and 5 GHz), and tri-band (2.4 GHz, 5 GHz, and 6 GHz) Wi-Fi coverage to satisfy existing and future rollouts up to Wi-Fi 6E and Wi-Fi 7. SMD (surface-mount device) tape-and-reel antennas are all offered with pre-built evaluation boards with matching circuits to make testing and verification easier for users and installers.
- Wireless connectivity
- Versatile options for local wireless communication needs
- Supplied in a simple tape-and-reel format
- GPS and dual-band Wi-Fi options
- Evaluation board with matching circuits available for all models
- High-performance voltage standing wave ratio (VSWR) and gain figures
- IoT devices
- Handheld devices
- Smart home
- Smart security
- Aids for daily living (ADL)
Wi-Fi® Chip Antennas
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | L000946-01 | CHIP ANT, 2.4GHZ,BT,WI-FI, 2X1.2 | 4989 - Immediate | $17.59 | Vis detaljer |
![]() | ![]() | L000947-01 | CHIP ANT,2.4+5GHZ,DUAL WI-FI,3.2 | 4903 - Immediate | $26.10 | Vis detaljer |
![]() | ![]() | L000948-01 | CHIP ANT,2.4+5GHZ,DUAL WI-FI,3.2 | 4000 - Immediate | $28.16 | Vis detaljer |
![]() | ![]() | L000950-01 | CHIP ANT, WI-FI 6E, 3.2X1.6MM | 4999 - Immediate | $34.71 | Vis detaljer |
![]() | ![]() | L000949-01 | CHIP ANT,2.4+5GHZ,DUAL WI-FI,6X1 | 4000 - Immediate | $35.18 | Vis detaljer |
![]() | ![]() | L000951-01 | CHIP ANT, GPS+DUAL WI-FI, 3.2X1. | 4998 - Immediate | $57.25 | Vis detaljer |