12G-SDI BNC RF Connectors
TE Connectivity BNC RF connectors are optimized for high-resolution broadcast applications
TE Connectivity (TE) 12G-SDI (serial digital interface) BNC RF connectors are 75 Ω RF coaxial connectors designed to carry a 12 Gbps SDI video signal. Compliant with SMPTE ST 2082, this single-link standard enables transport of 4K/Ultra HD uncompressed video using one cable as opposed to quad-link or dual-link SDI.
Optimized for high-resolution broadcast applications, 12G-SDI connectors support Ultra HD data transmission with a single cable. Engineered for minimal return loss and low jitter in 12G broadcast paths, these space-efficient connectors are compatible with industry-standard broadcast coaxial cables.
- Impedance: 75 Ω
- Bayonet coupling mechanism
- Rated to 500+ mating cycles
- Compatible with industry-standard broadcast coaxial cables
- Board-mount and cable-mount connectors available
- Bandwidth: DC to 12 GHz
- ≥30 dB return loss at DC to 6 GHz
- ≥15 dB return loss at DC to 12 GHz
- Low contact resistance
- SMPTE ST 2082 compliant
- High-resolution video transport: full 4K/Ultra HD (UHD) transmission without cable bundling
- Supports UHD with one cable
- RF engineered for minimal return loss and low jitter in 12G broadcast paths
- Engineering and manufacturing experience allow for competitive pricing and fast delivery
- Video transmission equipment
- Broadcast equipment
- Machine vision
- Frame grabbers
- Optical inspection systems
- Industrial cameras
- Security systems
- Satellite headends
- Mobile broadcast systems
- Studio camera systems
- Digital signage
- Remote viewing systems
12G-SDI BNC RF Connectors
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2519028-1 | 12G SDI 75 OHM BNC JACK ST PCB T | 0 - Immediate | $40.23 | Vis detaljer |
![]() | ![]() | 2519028-2 | 12G SDI 75 OHM BNC JACK ST PCB T | 0 - Immediate | $38.99 | Vis detaljer |
![]() | ![]() | 2510943-1 | 12G SDI 75 OHM BNC PLUG 1855A/48 | 225 - Immediate | $69.60 | Vis detaljer |
![]() | ![]() | 2510944-1 | 12G SDI 75 OHM BNC JACK EDGE MNT | 240 - Immediate | $88.50 | Vis detaljer |
![]() | ![]() | 2510944-2 | 12G SDI 75 OHM BNC JACK EDGE MNT | 0 - Immediate | $78.79 | Vis detaljer |
![]() | ![]() | 2510946-1 | 12G SDI 75 OHM BNC JACK RA BHD T | 240 - Immediate | $157.26 | Vis detaljer |
![]() | ![]() | 2510946-2 | 12G SDI 75 OHM BNC JACK RA BHD T | 0 - Immediate | $139.11 | Vis detaljer |
![]() | ![]() | 2510949-1 | 12G SDI 75 OHM BNC PLUG 1694A/46 | 245 - Immediate | $67.92 | Vis detaljer |
![]() | ![]() | 2510950-1 | 12G SDI 75 OHM BNC PLUG 1505A/45 | 250 - Immediate | $73.91 | Vis detaljer |