HDP20 Connectors
TE Connectivity’s DEUTSCH HDP20 connectors are a versatile solution for use in a variety of applications
TE Connectivity's DEUTSCH HDP20 heavy-duty thermoplastic, circular shaped connectors feature quick connect-disconnect bayonet couplings, silicone seals, and a rear insertion/rear removal contact system. They are offered in two plastic shell sizes and in nineteen different configurations. The configurations range from 2 to 47 cavities and accommodate multiple size contacts and wire sizes inside of a single shell. DEUTSCH HDP20 connectors are available with several modifications and accessories to enhance design flexibility and to meet an application's specific needs. They can be used in truck, bus, off-highway, construction, agriculture, mining, emergency vehicles, forestry, recreational, marine, and motorcycle applications.
- Accepts contact sizes 4 (100 amps), 8 (60 amps), 12 (25 amps), 16 (13 amps), and 20 (7.5 amps)
- 4 AWG to 22 AWG (25.00 mm2 to 0.35 mm2)
- 2, 6, 7, 8, 9, 14, 16, 18, 19, 20, 21, 23, 29, 31, 33, 35, and 47 cavity arrangements
- In-line or flange mount
- Circular, thermoplastic housing
- Coupling ring for mating
- IP67
HDP20 Connectors
| Bilde | Manufacturer Part Number | Beskrivelse | Mantelstørrelse - innsats | Mantelstørrelse, MIL | Kontakttype | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | HDP24-18-14PE | CONN RCPT HSNG MALE 14POS PNL MT | 18-14 | - | Klemforbindelse | 837 - Immediate | $114.32 | Vis detaljer |
![]() | ![]() | HDP24-18-14PN | CONN RCPT HSNG MALE 14POS PNL MT | 18-14 | - | Klemforbindelse | 196 - Immediate | $125.64 | Vis detaljer |
![]() | ![]() | HDP24-18-6PN-C030 | CONN RCPT HSNG MALE 2POS PNL MT | 18-6 | - | Klemforbindelse | 0 - Immediate | $135.75 | Vis detaljer |
![]() | ![]() | HDP24-18-6PN-L017 | CONN RCPT HSNG MALE 6POS PNL MNT | 18-6 | - | Klemforbindelse | 30 - Immediate | $142.86 | Vis detaljer |
![]() | ![]() | HDP24-18-8PE-L017 | CONN RCPT HSNG MALE 8POS PNL MNT | 18-8 | - | Klemforbindelse | 223 - Immediate | $140.33 | Vis detaljer |
![]() | ![]() | HDP24-18-8SN | CONN RCPT HSNG FMALE 8POS PNL MT | 18-8 | - | Klemforbindelse | 634 - Immediate | $125.45 | Vis detaljer |
![]() | ![]() | HDP24-24-16PE | CONN RCPT HSNG MALE 16POS PNL MT | 24-16 | - | Klemforbindelse | 171 - Immediate | $190.66 | Vis detaljer |
![]() | ![]() | HDP24-24-16PE-L017 | CONN RCPT HSNG MALE 16POS PNL MT | 24-16 | - | Klemforbindelse | 773 - Immediate | $160.54 | Vis detaljer |
![]() | ![]() | HDP24-24-18PE | CONN RCPT HSNG MALE 18POS PNL MT | 24-18 | - | Klemforbindelse | 100 - Immediate | $190.75 | Vis detaljer |
![]() | ![]() | HDP24-24-18PN | CONN RCPT HSNG MALE 18POS PNL MT | 24-18 | - | Klemforbindelse | 626 - Immediate | $190.75 | Vis detaljer |
![]() | ![]() | HDP24-24-18SE | CONN RCPT HSG FMALE 18POS PNL MT | 24-18 | - | Klemforbindelse | 159 - Immediate | $190.75 | Vis detaljer |
![]() | ![]() | HDP24-24-19PE | CONN RCPT HSNG MALE 19POS PNL MT | 24-19 | - | Klemforbindelse | 339 - Immediate | $156.79 | Vis detaljer |
![]() | ![]() | HDP24-24-19PE-L017 | CONN RCPT HSNG MALE 19POS PNL MT | 24-19 | - | Klemforbindelse | 70 - Immediate | $208.72 | Vis detaljer |
![]() | ![]() | HDP24-24-19PN | CONN RCPT HSNG MALE 19POS PNL MT | 24-19 | - | Klemforbindelse | 63 - Immediate | $190.94 | Vis detaljer |
![]() | ![]() | HDP24-24-19PN-L017 | CONN RCPT HSNG MALE 19POS PNL MT | 24-19 | - | Klemforbindelse | 458 - Immediate | $208.72 | Vis detaljer |
![]() | ![]() | HDP24-24-21PE | CONN RCPT HSNG MALE 21POS PNL MT | 24-21 | - | Klemforbindelse | 294 - Immediate | $139.77 | Vis detaljer |
![]() | ![]() | HDP24-24-21PN | CONN RCPT HSNG MALE 21POS PNL MT | 24-21 | - | Klemforbindelse | 9 - Immediate | $191.13 | Vis detaljer |
![]() | ![]() | HDP24-24-23PE | CONN RCPT HSNG MALE 23POS PNL MT | 24-23 | - | Klemforbindelse | 266 - Immediate | $157.17 | Vis detaljer |
![]() | ![]() | HDP24-24-23PE-L017 | CONN RCPT HSNG MALE 23POS PNL MT | 24-23 | - | Klemforbindelse | 226 - Immediate | $209.09 | Vis detaljer |
![]() | ![]() | HDP24-24-23PN | CONN RCPT HSNG MALE 23POS PNL MT | 24-23 | - | Klemforbindelse | 114 - Immediate | $191.32 | Vis detaljer |