HD30 Connectors
TE Connectivity's DEUTSCH HD30 connectors for use in a variety of applications
TE Connectivity's DEUTSCH HD30 connectors are constructed from a rugged aluminum shell developed to meet the needs of the heavy-duty truck, bus, and off-highway industries. These metal connectors offer multiple pin configurations that accept DEUTSCH contact sizes 4 through 20. DEUTSCH HD30 connectors are circular shaped and feature quick connect-disconnect bayonet couplings, silicone seals, and a rear insertion/rear removal contact system. The HD30 connectors also include adapter and cable clamp modifications that support the wires while reducing strain on the connectors. DEUTSCH HD30 connectors are made for use in truck, bus, off-highway, construction, agriculture, mining, emergency vehicles, forestry, recreational, and motorcycle applications.
- Accepts contact sizes 4 (100 amps), 8 (60 amps), 12 (25 amps), 16 (13 amps), and 20 (7.5 amps)
- 6 AWG to 22 AWG (13.00 mm2 to 0.35 mm2)
- 2, 6, 8, 9, 14, 16, 18, 19, 20, 21, 23, 29, 31, 33, 35, and 47 cavity arrangements
- In-line or flange mount
- Circular, aluminum housing
- Coupling ring for mating
HD30 Connectors
| Bilde | Manufacturer Part Number | Beskrivelse | Antall posisjoner | Mantelstørrelse - innsats | Mantelstørrelse, MIL | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | HD34-24-16PN | CONN RCPT HSNG MALE 16POS PNL MT | 16 | 24-16 | - | 34 - Immediate | $191.41 | Vis detaljer |
![]() | ![]() | HD34-24-18PN | CONN RCPT HSNG MALE 18POS PNL MT | 18 | 24-18 | - | 130 - Immediate | $197.40 | Vis detaljer |
![]() | ![]() | HD34-24-14PN | CONN RCPT HSNG MALE 14POS PNL MT | 14 | 24-14 | - | 0 - Immediate | $197.40 | Vis detaljer |
![]() | ![]() | HD34-24-19PN | CONN RCPT HSNG MALE 19POS PNL MT | 19 | 24-19 | - | 213 - Immediate | $197.40 | Vis detaljer |
![]() | ![]() | HD34-24-21PE | CONN RCPT HSNG MALE 21POS PNL MT | 21 | 24-21 | - | 12 - Immediate | $208.53 | Vis detaljer |
![]() | ![]() | HD36-24-18SN | CONN PLG HSG FMALE 18POS INLINE | 18 | 24-18 | - | 672 - Immediate | $210.68 | Vis detaljer |
![]() | ![]() | HD36-24-19SN | CONN PLG HSG FMALE 19POS INLINE | 19 | 24-19 | - | 187 - Immediate | $210.68 | Vis detaljer |
![]() | ![]() | HD34-18-8SN | CONN RCPT HSNG FMALE 8POS PNL MT | 8 | 18-8 | - | 0 - Immediate | $183.36 | Vis detaljer |
![]() | ![]() | HD34-24-16SN | CONN RCPT HSG FMALE 16POS PNL MT | 16 | 24-16 | - | 0 - Immediate | $177.75 | Vis detaljer |
![]() | ![]() | HD34-24-21SN | CONN RCPT HSG FMALE 21POS PNL MT | 21 | 24-21 | - | 227 - Immediate | $217.79 | Vis detaljer |
![]() | ![]() | HD36-24-16SE | CONN PLG HSG FMALE 16POS INLINE | 16 | 24-16 | - | 156 - Immediate | $184.39 | Vis detaljer |
![]() | ![]() | HD34-24-31PT | CONN RCPT HSNG MALE 31POS PNL MT | 31 | 24-31 | - | 0 - Immediate | $220.22 | Vis detaljer |
![]() | ![]() | HD34-24-16PE | CONN RCPT HSNG MALE 16POS PNL MT | 16 | 24-16 | - | 0 - Immediate | $201.51 | Vis detaljer |
![]() | ![]() | HD36-18-14PN | CONN PLUG HSG MALE 14POS INLINE | 14 | 18-14 | - | 255 - Immediate | $233.41 | Vis detaljer |
![]() | ![]() | HD34-18-14PN | CONN RCPT HSNG MALE 14POS PNL MT | 14 | 18-14 | - | 0 - Immediate | $203.29 | Vis detaljer |
![]() | ![]() | HD34-18-20PN | CONN RCPT HSNG MALE 20POS PNL MT | 20 | 18-20 | - | 0 - Immediate | $258.21 | Vis detaljer |
![]() | ![]() | HD36-24-33PN | CONN PLUG HSG MALE 33POS INLINE | 33 | 24-33 | - | 196 - Immediate | $204.51 | Vis detaljer |
![]() | ![]() | HD36-24-19SE | CONN PLG HSG FMALE 19POS INLINE | 19 | 24-19 | - | 169 - Immediate | $242.21 | Vis detaljer |
![]() | ![]() | HD36-24-23SE | CONN PLG HSG FMALE 23POS INLINE | 23 | 24-23 | - | 0 - Immediate | $242.21 | Vis detaljer |
![]() | ![]() | HD36-18-21SN | CONN PLG HSG FMALE 21POS INLINE | 21 | 18-21 | - | 179 - Immediate | $199.92 | Vis detaljer |