SR Series Power Inlet Connectors
TE Connectivity Corcom's male and female power line connectors
TE Connectivity Corcom's SR series includes a full line of popular AC receptacles. These male and female power line connectors include snap-in and flange-mounted models. They are now available in 20 A versions with flange-mount and snap-in configurations. These AC receptacles feature a standard IEC60320-1 inlet for power cords and quick-disconnect terminals for load side connection.
- New 20 A version
- Snap-in and flange-mounting options
- Operating voltage 120/250 VAC
- UL recognized and CSA certified for 20 A at 125 V
- VDE approved for 16 A at 250 VAC
- Full line of popular AC receptacles for a variety of applications
- IEC60320-1 C-13 and C14 inlets rated up to 15 A
- IEC60320-1 C-19 and C-20 inlets rated up to 20 A
Corcom SR Series Power Inlet Connectors
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 6ESRM-P | PWR ENT RCPT IEC320-C14 PNL SLDR | 808 - Immediate | $42.19 | Vis detaljer |
![]() | ![]() | 6ESRM-3 | PWR ENT RCPT IEC320-C14 PANEL QC | 0 - Immediate | $32.46 | Vis detaljer |
![]() | ![]() | 6ESRMC2 | PWR ENT RCPT IEC320-C14 PANEL QC | 847 - Immediate | $35.92 | Vis detaljer |
![]() | ![]() | 6ESRFC3 | PWR ENT RCPT IEC320-C14 PANEL QC | 1711 - Immediate | $41.16 | Vis detaljer |
![]() | ![]() | 6ESRF-3 | PWR ENT RCPT IEC320-C14 PANEL QC | 71 - Immediate | $38.92 | Vis detaljer |
![]() | ![]() | 4-1609134-8 | PWR ENT RCPT IEC320-C20 PANEL QC | 139 - Immediate | $50.89 | Vis detaljer |
![]() | ![]() | 4-1609134-7 | PWR ENT RCPT IEC320-C20 PANEL QC | 58 - Immediate | $89.44 | Vis detaljer |