NECTOR M Sealed Power System
TE Connectivity's NECTOR M sealed power system is an ideal solution for high humidity and outdoor applications
The NECTOR M sealed product portfolio from TE Connectivity offers a complete range of 3-, 5-, 6-, and 7-pole pluggable electrical installation components with free-hanging- (crimp contact and field-installable contacts), panel-, or chassis-mount and power splitter solution. The sealed portfolio is IP67 rated, which makes it an ideal solution for outdoor (such as street lighting) and high humidity (greenhouses, parking garages, and shipbuilding) applications.
- Operating temperature: -40°C to +85°C
- IP67 seal rating
- UV resistant
- Closed barrel pin and socket crimped terminals
- Closed barrel pin and socket screw terminals (field-installable version)
- IEC 61535 and UL 1977
- Shipbuilding
- Residential
- Greenhouses
- Street lighting
- Hospitals
NECTOR M Sealed Power System
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2213428-1 | 3P FH SOCKET HOUSING ASSY, CODE | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 2213410-2 | NECTOR M SEAL/CABLE CLAMP 11-14M | 0 - Immediate | $9.41 | Vis detaljer |
![]() | ![]() | 2213414-1 | 3P FH PIN HOUSING, CODE A | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 2213434-1 | 3P SPLITTER ASSY, CODE A | 0 - Immediate | $153.26 | Vis detaljer |
![]() | ![]() | 2213466-1 | NECTOR M 3P SCREW NUT PNL MNT | 1642 - Immediate | $5.61 | Vis detaljer |
![]() | ![]() | 299139-1 | PANEL GASKET, 3 POS NECTOR M | 0 - Immediate | $5.99 | Vis detaljer |
![]() | ![]() | 2213464-1 | 3P PIN HSG, PNL MNT, CODE A | 0 - Immediate | $5.78 | Vis detaljer |
![]() | ![]() | 293470-1 | CONN CONTACT LOCK FOR CONTACTS | 0 - Immediate | $2.68 | Vis detaljer |
![]() | ![]() | 2213468-1 | 3P SKT HSG ASSY, PNL MNT, CODE A | 0 - Immediate | $61.93 | Vis detaljer |
![]() | ![]() | 2213265-5 | CONN SSL SCKT CONT 14AWG CRIMP | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 1-2213266-2 | CONN SSL PIN CONT 16-18AWG CRIMP | 0 - Immediate | $11.99 | Vis detaljer |
![]() | ![]() | 2213587-1 | NECTOR M SKT CAP SEALED | 0 - Immediate | $4.25 | Vis detaljer |
![]() | ![]() | 2213588-1 | NECTOR M SKT CAP 5P SEALED | 0 - Immediate | $11.61 | Vis detaljer |
![]() | ![]() | 2213230-1 | SUB-ASSY, FREE HANG SOCKET, NECT | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 2213239-1 | SKT HOUSING ASSY, FH, 6P, A CODE | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 2213240-1 | SKT HOUSING ASSY, FH, 7P, A CODE | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 2213226-3 | POSITIONER HOUSING | 0 - Immediate | $3.02 | Vis detaljer |
![]() | ![]() | 2213351-1 | SEAL/CABLE CLAMP ASSEMBLY, 14MM | 0 - Immediate | $9.69 | Vis detaljer |
![]() | ![]() | 2213351-2 | SEAL/CABLE CLAMP ASSEMBLY,17MM | 0 - Immediate | $9.69 | Vis detaljer |
![]() | ![]() | 2213229-1 | RING NUT, NECTOR M, 5/6/7 POS, 1 | 0 - Immediate | $15.79 | Vis detaljer |