Modular Screwless Terminal Blocks

TE Connectivity offers its modular screwless terminal blocks for LED driver, lighting system, and power supply applications

Image of TE Connectivity's Modular Screwless Terminal BlocksTE Connectivity (TE) introduces an addition to their terminal block portfolio. The modular screwless terminal blocks are flexible and efficient and the wires are easy to replace with no need for special tooling. Its multifarious product pitch enables design flexibility and the different color configurations help ease identification. High density and compact design enable this series to be used in the field of telecommunication systems, lighting systems, security, and wire arrangement of architectures.

Features and Benefits
  • Achieve quick assembly without the need for special tooling
  • Help save space with a high density compact design
  • Obtain design flexibility with multifarious product pitch
  • Help ease identification with different color configurations
Applications
  • LED drivers
  • Lighting systems
  • Power supplies

Modular Screwless Terminal Blocks

BildeManufacturer Part NumberBeskrivelseInnstikkretningTilgjengelig antall PrisVis detaljer
TERM BLK 10P SIDE ENT 2.54MM PCB1-282834-0TERM BLK 10P SIDE ENT 2.54MM PCBHorisontal med kort548 - Immediate$155.95Vis detaljer
TERM BLK 3POS SIDE ENT 3.5MM PCB1-2834019-3TERM BLK 3POS SIDE ENT 3.5MM PCBHorisontal med kort58 - Immediate$8.89Vis detaljer
TERM BLK 2P TOP ENTRY 2.5MM PCB1-2834021-2TERM BLK 2P TOP ENTRY 2.5MM PCBVertikal med kort14 - Immediate$6.17Vis detaljer
TERM BLK 3P TOP ENTRY 2.5MM PCB1-2834021-3TERM BLK 3P TOP ENTRY 2.5MM PCBVertikal med kort7958 - Immediate$8.70Vis detaljer
TERM BLK 2P SIDE ENT 3.81MM PCB1-2834017-2TERM BLK 2P SIDE ENT 3.81MM PCBHorisontal med kort0 - Immediate$11.13Vis detaljer
TERM BLK 2POS SIDE ENTRY 5MM PCB1-2834018-2TERM BLK 2POS SIDE ENTRY 5MM PCBHorisontal med kort11807 - Immediate$11.79Vis detaljer
TERM BLK 4P TOP ENTRY 3.5MM PCB1-2834011-4TERM BLK 4P TOP ENTRY 3.5MM PCBVertikal med kort68744 - Immediate$10.20Vis detaljer
TERM BLK 4POS TOP ENT 2.54MM PCB1-2834015-4TERM BLK 4POS TOP ENT 2.54MM PCBVertikal med kort5019 - Immediate$19.08Vis detaljer
TERM BLK 4P SIDE ENT 3.81MM PCB1-2834017-4TERM BLK 4P SIDE ENT 3.81MM PCBHorisontal med kort0 - Immediate$20.02Vis detaljer
TERM BLK 6POS TOP ENT 2.54MM PCB1-2834015-6TERM BLK 6POS TOP ENT 2.54MM PCBVertikal med kort1274 - Immediate$26.94Vis detaljer
Published: 2016-05-19