LUMAWISE Drive LED Holder Development Kit
TE AMP’s LED holder development kit allows luminaire designers to do desktop testing, product evaluation and luminaire prototyping
TE Connectivity’s LUMAWISE drive LED holder type Z50 development kit allows luminaire designers to purchase a single unit to do desktop testing, product evaluation and luminaire prototyping. These development kits contain a drive LED holder, cable assembly and a thermal interface material. LUMAWISE drive LED holder type Z50 brings integrated functionality to TE’s already successful, Zhaga inspired, Z50 range of LED holders. Incorporating a DC/DC driver into the holder itself provides a low profile constant current driver for CoBs, spot and track lighting. Designed for 48 VDC input, it works with a wide range of readily available constant voltage power supplies meaning powering multiple fixtures off a single power supply is now possible. This also allows designers to remove driver boxes from spot and track lighting, creating a more aesthetically pleasing solution and removing cost from the system. A 0 V to 10 V dimming option adds dimmability to the holder for added functionality.
Features
- Provide thermal and electrical connection to four different CoB sizes; 16 mm x 19 mm, 19 mm x 19 mm, 20 mm x 24 mm, and 24 mm x 24 mm
- Achieve design flexibility with an LED holder available with four different current outputs
- Obtain added functionality with 0 V to 10 V dimming versions available
- Track lighting
- Spot lighting
- Downlights
LUMAWISE Drive LED Holder Development Kit
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | 5-2323859-2 | LUMAWISE LED HOLDER | 0 - Immediate | See Page for Pricing | Vis detaljer | |
![]() | ![]() | 6-2323859-1 | LUMAWISE LED HOLDER | 0 - Immediate | See Page for Pricing | Vis detaljer | |
![]() | ![]() | 6-2323859-2 | LUMAWISE LED HOLDER | 0 - Immediate | See Page for Pricing | Vis detaljer | |
![]() | ![]() | 6-2323859-3 | LUMAWISE LED HOLDER | 0 - Immediate | See Page for Pricing | Vis detaljer | |
![]() | ![]() | 7-2323859-1 | LUMAWISE LED HOLDER | 0 - Immediate | See Page for Pricing | Vis detaljer | |
![]() | ![]() | 7-2323859-2 | LUMAWISE LED HOLDER | 0 - Immediate | See Page for Pricing | Vis detaljer | |
![]() | ![]() | 7-2323859-3 | LUMAWISE LED HOLDER | 0 - Immediate | See Page for Pricing | Vis detaljer | |
![]() | ![]() | 7-2323859-4 | LUMAWISE LED HOLDER | 1 - Immediate | $258.70 | Vis detaljer | |
![]() | ![]() | 8-2323859-1 | LUMAWISE LED HOLDER | 0 - Immediate | See Page for Pricing | Vis detaljer | |
![]() | ![]() | 8-2323859-2 | LUMAWISE LED HOLDER | 0 - Immediate | See Page for Pricing | Vis detaljer | |
![]() | ![]() | 8-2323859-3 | LUMAWISE LED HOLDER | 0 - Immediate | See Page for Pricing | Vis detaljer | |
![]() | ![]() | 2323859-2 | LUMAWISE LED HOLDER | 0 - Immediate | See Page for Pricing | Vis detaljer | |
![]() | ![]() | 2-2323859-2 | LUMAWISE LED HOLDER | 2 - Immediate | $258.70 | Vis detaljer | |
![]() | ![]() | 2-2323859-4 | LUMAWISE LED HOLDER | 0 - Immediate | See Page for Pricing | Vis detaljer |