48 V Power Bus Bar Connectors and Cable Assemblies
TE Connectivity AMP's connectors and cable assemblies reduce cost through lower power consumption and simple design
TE Connectivity AMP's 48 V power bus bar connectors and cable assemblies for Open Compute Project (OCP) reduce cost through lower power consumption and simple design. This solution was designed to meet next-generation 48 V application requirements including Open Rack Standard V2.0 reference designs.
These connectors allow for a single vertical bus bar to be used in the rack, simplifying the overall system design and lowering product cost. The 48 V solutions also enable lower power consumption than 12 V solutions. The same connectors and cable assemblies can be used in a variety of data center applications including power, BBU, and cubby shelves, meaning fewer types of products need to be purchased.
- Connectors and cable assemblies specifically designed for Open Rack Standard V2.0
- Allow for a single vertical bus bar to be used in the rack, lowering overall system cost
- 48 V solutions use less power than 12 V solutions, therefore lowering system operating cost
- Better heat dissipation provides lower power consumption, saving overall power consumption costs
- Lower profiles and better contact resistance enable lower overall power consumption in the data center
- Variety of power connectors can be used to create custom cable assemblies
- Servers
- Storage devices
- Base stations
- RRUs
- BBUs
48 V Power Bus Bar Connectors and Cable Assemblies
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2311291-1 | CABLE CCJ CONN- FERRUL 2WR 3.31" | 467 - Immediate | $649.40 | Vis detaljer |
![]() | ![]() | 2204866-1 | DUAL-POLE 500A RACK BUS BAR POWE | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 2204273-2 | IN-LINE MOUNT 500A BUS BAR CONN. | 42 - Immediate | $556.37 | Vis detaljer |