KILOVAC Current Sensing Contactors
TE Connectivity Aerospace, Defense and Marine features their KILOVAC KCS series contactors
The KILOVAC current sensing contactors from TE Connectivity (TE) eliminate the need for a discrete current sensor, saving the customer money, weight and space. The sensor function also has a programmable trip feature, allowing for immediate, delayed or disabled trip. In addition to the integrated current sensing feature, KCS series contactors are rugged and hermetically sealed, making them suitable for a variety of applications in harsh, corrosive, and explosive environments. Even after long periods of non-operation, the contacts are impervious to oxidation and contamination.
The KCS series contactor is extremely small and lightweight. It features bidirectional switching and an integrated dual-coil electronic economizer with internal coil suppression, and can be mounted in any orientation. Main contacts are not polarity sensitive, and the KCS series is EMC compliant with no radiated coil emissions.
| Applications | ||
|
|
KILOVAC Current Sensing Contactors
| Bilde | Manufacturer Part Number | Beskrivelse | Omkoblingsspenning | Funksjoner | Driftstemperatur | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | KCS03X024EAAA | RELAY CONTACTOR SPST 600A 24V | 600VDC - maks | Sealed - Hermetically | -40°C – 105°C | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | KCS01X012EACA | RELAY CONTACTOR SPST 100A 12V | 600VDC - maks | Sealed - Hermetically | -40°C – 105°C | 3 - Immediate | $5,674.36 | Vis detaljer |
![]() | ![]() | KCS01X024EACA | RELAY CONTACTOR SPST 100A 24V | 600VDC - maks | Sealed - Hermetically | -40°C – 105°C | 0 - Immediate | $5,241.25 | Vis detaljer |
![]() | ![]() | KCS03X012EAAA | RELAY CONTACTOR SPST 600A 12V | 600VDC - maks | Sealed - Hermetically | -40°C – 105°C | 8 - Immediate | $5,338.13 | Vis detaljer |